1065 Power Inductors - Leaded

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Sumida Power Inductors - Leaded 5.1uH 4.6A 20% THRU HOLE INDUCTOR 213In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 5.1 uH 20 % 4.6 A 19.6 mOhms - 40 C + 100 C Standard PCB Mount 6 mm 10 mm Ferrite RCH106 Bulk
Triad Magnetics Power Inductors - Leaded INDUCTOR 48.0uH at 8.1ADC TOROID w/HEADER/FIT106-5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 93 uH 10 % 8.1 A 39.1 mOhms Standard PCB Mount 33.02 mm 18.39 mm 35.56 mm FIT
Sumida Power Inductors - Leaded 56uH 1.5A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1

Radial Unshielded 56 uH Standard PCB Mount RCH106 Bulk
Sumida Power Inductors - Leaded 560uH 0.48A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1

Radial Unshielded 560 uH Standard PCB Mount RCH106 Bulk