1047 Power Inductors - Leaded

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - Leaded 470uH UnShld 10% 0.9A 1ohms AECQ2 148In Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 470 uH 10 % 900 mA 1 Ohms 630 mA - 40 C + 85 C 2.5 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 4.7 mH UnShld 10% 0.28A 9.6ohms AECQ2 45In Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 4.7 mH 10 % 280 mA 9.6 Ohms 200 mA - 40 C + 85 C 900 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Wurth Elektronik Power Inductors - Leaded WE-TIS Lead Rad 1111 4.7uH 6.9A .0105Ohm 19In Stock
180Expected 2/27/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 4.7 uH 20 % 6.9 A 12.2 mOhms 13 A - 40 C + 125 C 48 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite WE-TIS Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 10% 3A 100mOhms AECQ2 1.035In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 11.5 mm Unshielded 47 uH 10 % 3.5 A 82 mOhms 2.8 A - 40 C + 85 C 9.5 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 10% 3A 100mOhms AECQ2 110In Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 47 uH 10 % 3 A 100 mOhms 2 A - 40 C + 85 C 9.5 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 47uH Unshld 10% 3A 100mOhms 463In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 47 uH 10 % 3.2 A 100 mOhms 3 A - 40 C + 85 C 9.5 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Tray
Coilcraft Power Inductors - Leaded 470uH Unshld 10% 0.99A 1Ohms 615In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 470 uH 10 % 970 mA 1 Ohms 990 mA - 40 C + 85 C 2.7 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Tray
Coilcraft Power Inductors - Leaded 4.7uH Unshld 20% 9.3A 12mOhms 1.048In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 4.7 uH 20 % 8.8 A 12 mOhms 9.3 A - 40 C + 85 C 33 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 4700.0uH, 0.21A 135In Stock
Min.: 1
Mult.: 1

Radial Shielded 4.7 mH 5 % - 20 C + 85 C 30 Through Hole 13 mm 12 mm Ferrite DRC-1010 Bulk
Wurth Elektronik Power Inductors - Leaded WE-TI RadXtnd Ld8075 WW4700uH .2A 15Ohm
140Expected 2/27/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 4.7 mH 10 % 200 mA 15 Ohms 175 mA - 40 C + 125 C 950 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite WE-TI Tray
Murata Power Solutions Power Inductors - Leaded 100 UH 10%
90Expected 6/8/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 100 uH 10 % 7.8 A 40 mOhms - 40 C + 85 C 34 3.3 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Tray
Pulse Electronics Power Inductors - Leaded Chilisin Power - Inductor (IND) Dip Molding Choke - Ultra High Current Non-Stocked Lead-Time 10 Weeks
Min.: 1.470
Mult.: 490
Reel: 490

Radial PCB Mount AFDI Reel
TE Connectivity / Holsworthy SC10471KT
TE Connectivity / Holsworthy Power Inductors - Leaded SC10-10-0545 -10 470UH AMMO 500 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000
Wirewound Axial Unshielded 470 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 10 mm 4.2 mm SC10 Ammo Pack
BI Technologies / TT Electronics Power Inductors - Leaded Non-Stocked
Min.: 462
Mult.: 462

Wirewound Radial 470 uH Standard PCB Mount HM15
Bourns Power Inductors - Leaded 470uH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 298
Mult.: 298

Choke Radial Unshielded 470 uH 10 % 800 mA 636 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 16.764 mm Ferrite 1110 Bulk
Coilcraft Power Inductors - Leaded 470uH UnShld 10% 0.9A 1ohms AECQ2 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 470 uH 10 % 900 mA 1 Ohms - 40 C + 85 C 2.5 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 470uH, 0.420A Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 100

Radial Shielded 470 uH 5 % - 20 C + 85 C 20 Through Hole 13 mm 10 mm Ferrite DRC-0810 Bulk
Coilcraft Power Inductors - Leaded 4.7 mH UnShld 10% 0.28A 9.6ohms AECQ2 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 4.7 mH 10 % 280 mA 9.6 Ohms - 40 C + 85 C 900 kHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Bourns Power Inductors - Leaded 47uH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 298
Mult.: 298

Choke Radial Unshielded 47 uH 10 % 2.8 A 62 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 16.764 mm Ferrite 1110 Bulk
ABRACON Power Inductors - Leaded IND 47.00 uH 1.160 A 230.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial 8 mm x 7.5 mm Unshielded 47 uH 10 % 1.16 A 230 mOhms - 40 C + 125 C Standard PCB Mount 7.5 mm 7.5 mm 8 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 470.00 uH 0.280 A 1680.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial 8 mm x 7.5 mm Unshielded 470 uH 10 % 280 mA 1.68 Ohms - 40 C + 125 C Standard PCB Mount 7.5 mm 7.5 mm 8 mm Ferrite AIUR Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads Non-Stocked Lead-Time 22 Weeks
Min.: 300
Mult.: 100

DRC-1010 Bulk
Sumida Power Inductors - Leaded 47uH 2.5A 10% THRU HOLE INDUCTOR
100Expected 6/5/2026
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Unshielded 47 uH 10 % 2.5 A 83 mOhms - 40 C + 100 C 8.1 MHz Standard PCB Mount 10 mm 10 mm Ferrite RCH110 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded SC10-10-0533-10 47UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 1.000

Wirewound Axial 47 uH 10 % Standard PCB Mount
Sumida Power Inductors - Leaded 470uH 0.78A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Unshielded 470 uH 10 % 780 mA 710 mOhms - 40 C + 100 C 2.5 MHz Standard PCB Mount 10 mm 10 mm Ferrite RCH110 Reel, Cut Tape