AC Line Filter
Automotive
Automotive, High Current
Automotive, High Current Inductor
Choke
Class D Audio Inductor
DC Filter Choke
Filter Choke
Filter Inductor
Fixed Axial Power Inductor
Ground Wire Choke
High Current
High Current Inductor
Inductors
Line Choke
Molded
PFC Choke
Planar Inductor
Plugable Inductor
Power Choke
Axial
Radial
Screw
SMD/SMT
Solder
Solder Lug
Solder Tab
Through Hole
Wire Leads
10 mm x 10 mm
10 mm x 15.2 mm
10 mm x 6 mm
10 mm x 7.5 mm
10.16 mm x 10.16 mm x 7.62 mm
10.16 mm x 8.26 mm x 9.78 mm
10.41 mm x 4.11 mm
10.5 mm x 10.5 mm
10.5 mm x 10.5 mm x 10.5 mm
10.5 mm x 10.5 mm x 6.5 mm
10.5 mm x 10.5 mm x 8.5 mm
10.5 mm x 12 mm
10.5 mm x 8.5 mm
10.78 mm x 11.43 mm
11 mm x 10 mm
11 mm x 11 mm
11 mm x 11.5 mm
11 mm x 12.3 mm
11 mm x 13 mm
11 mm x 14 mm
1 nH
1.8 nH
3.7 nH
18 nH
27 nH
70 nH
82 nH
100 nH
120 nH
150 nH
180 nH
200 nH
220 nH
270 nH
280 nH
300 nH
330 nH
390 nH
410 nH
470 nH
- 20 %, + 50 %
- 10 %, + 20 %
3 %
5 %
10 %
15 %
20 %
25 %
30 %
50 %
750 uA
5.22 mA
8 mA
9 mA
10 mA
11 mA
12 mA
13 mA
14 mA
15 mA
16 mA
17 mA
18 mA
20 mA
21 mA
22 mA
24 mA
25 mA
26 mA
27 mA
130 uOhms
150 uOhms
180 uOhms
200 uOhms
230 uOhms
260 uOhms
270 uOhms
300 uOhms
310 uOhms
340 uOhms
350 uOhms
360 uOhms
390 uOhms
400 uOhms
410 uOhms
420 uOhms
450 uOhms
480 uOhms
500 uOhms
520 uOhms
3.9 mA
20 mA
30 mA
38 mA
40 mA
42 mA
50 mA
52 mA
59 mA
60 mA
66 mA
68 mA
70 mA
80 mA
81 mA
83 mA
85 mA
88 mA
90 mA
98 mA
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 125 C
+ 130 C
+ 140 C
+ 150 C
+ 155 C
+ 180 C
+ 200 C
0.85
1.2
2.6
2.8
3.1
3.2
3.3
3.4
3.5
3.8
3.9
10
11
15
19
20
22
23
24
25
1 kHz
100 kHz
120 kHz
130 kHz
140 kHz
150 kHz
160 kHz
170 kHz
180 kHz
190 kHz
200 kHz
210 kHz
220 kHz
230 kHz
240 kHz
250 kHz
254 kHz
260 kHz
270 kHz
274 kHz
Chassis Mount
PCB Mount
Through Hole
0.8 mm
1.13 mm
1.38 mm
1.52 mm
1.63 mm
3.2 mm
3.57 mm
3.75 mm
4.6 mm
4.94 mm
5 mm
5.25 mm
5.5 mm
5.588 mm
5.84 mm
6 mm
6.22 mm
6.35 mm
6.5 mm
6.63 mm
2 mm
2.5 mm
3.62 mm
4.06 mm
4.8 mm
5 mm
5.5 mm
5.84 mm
6 mm
6.5 mm
6.7 mm
7.62 mm
8.128 mm
8.3 mm
8.38 mm
8.64 mm
8.8 mm
8.89 mm
9.1 mm
9.14 mm
2 mm
2.4 mm
3.25 mm
3.81 mm
4.1 mm
4.3 mm
4.435 mm
4.6 mm
4.7 mm
5 mm
5.21 mm
5.5 mm
6 mm
6.35 mm
6.5 mm
6.7 mm
6.9 mm
6.985 mm
7 mm
7.3 mm
2.18 mm
2.29 mm
2.41 mm
2.6 mm
2.8 mm
3.05 mm
3.21 mm
3.3 mm
3.6 mm
4.11 mm
4.115 mm
4.2 mm
4.5 mm
4.6 mm
4.8 mm
4.82 mm
4.9 mm
5 mm
5.2 mm
5.5 mm
- 40 C
Ceramic
Composite
Ferrite
Iron
Iron Laminations
Iron Powder
Manganese Zinc (MnZn) Ferrite
Metal
Metal Alloy
Phenolic
Wirewound
194
1110
1120
1130
1140
1200 LRS
1200 RS
1400
1500
2000
2100
2200
2300
2727
3200
3300
5100
5200
5700
5800
Ammo Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube