Power Inductors - Leaded

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Diameter Core Material Series Packaging
Bourns Power Inductors - Leaded TOROID INDUCTOR 10uH LOW LOSS HRTZL MT 1.229In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 10 uH 20 % 11.4 A 5 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 56uH LOW LOSS HRTZL MT 754In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 56 uH 20 % 5 A 26 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HRTZL MT 1.101In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 20 % 7.5 A 12 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 56uH HI TEMP HRZTL MT 4In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 56 uH 15 % 5.3 A 40 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDUCTR 6.8uH HI TEMP HRZTL MT 119In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 6.8 uH 29 Ohms Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDUCTR 3.9uH HI TEMP HRZTL MT 149In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 3.9 uH 15 % 29 Ohms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDUCTR 4.7uH HI TEMP VERTCL MT 206In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 4.7 uH 15 % 14.9 A 6 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.84 mm Ferrite 2100HT Tray
J.W. Miller Power Inductors - Leaded 39uH 15% Horizontal 190In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 39 uH 15 % 4.8 A 32 mOhms - 55 C + 105 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100 Bulk
Bourns Power Inductors - Leaded 270uH 15% Vertical 62In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 270 uH 15 % 1.8 A 210 mOhms - 55 C + 105 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100 Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 12uH HI TEMP HRZTL MT 73In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 12 uH 15 % 9.6 A 13 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 15uH HI TEMP VERTCL MT 269In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 15 uH 15 % 9.1 A 14 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 22uH HI TEMP VERTCL MT 107In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 15 % 6.7 A 26 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDUCTR 3.3uH HI TEMP VERTCL MT 69In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 3.3 uH 15 % 16.1 A 5 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded 470uH 15% Horizontal 7In Stock
200Expected 4/24/2026
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 470 uH 15 % 1.6 A 280 mOhms - 55 C + 105 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100 Bulk
Bourns Power Inductors - Leaded TOROID INDUCTR 1.5uH HI TEMP VERTCL MT 6In Stock
308Expected 6/8/2026
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 1.5 uH 15 % 18.3 A 29 Ohms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDUCTR 470uH HI TEMP HRZTL MT 150In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 470 uH 15 % 2 A 290 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDCTR 1000uH LOW LOSS HRTZL MT 660In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 1 mH 15 % 1.5 A 284 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 1uH LOW LOSS VERTCL MT 474In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 1 uH 20 % 21.4 A 2 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS HRTZL MT 621In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 150 uH 20 % 3.9 A 43 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTR 270uH LOW LOSS HRTZL MT 732In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 270 uH 20 % 2.7 A 93 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTR 180uH LOW LOSS HRTZL MT 864In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 180 uH 20 % 3.7 A 48 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HRTZL MT 869In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 20 % 5.2 A 24 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS VERTCL MT 816In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 5.2 A 24 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTR 470uH LOW LOSS HRTZL MT 1.015In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 470 uH 20 % 2.3 A 124 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
J.W. Miller Power Inductors - Leaded 10uH 15% Horizontal 398In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 10 uH 15 % 10.8 A 6 mOhms - 55 C + 105 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100 Bulk