4700
4800
4900
1812DPS
4448/R
4900C
4900S
ATL-1M114275S
ATL-1Z090610S
ATL-1Z110611S
ATL-1Z120612S
ATL-1Z120705S
ATL-1Z130835S
B82464
B82472D6
B82477C6
B82477D
B82477D4*M900
B82477D6
CL1108
70 nH
80 nH
90 nH
100 nH
120 nH
150 nH
153 nH
170 nH
225 nH
313 nH
330 nH
380 nH
390 nH
400 nH
420 nH
430 nH
440 nH
460 nH
470 nH
490 nH
70 nH
80 nH
85 nH
90 nH
100 nH
105 nH
120 nH
150 nH
170 nH
180 nH
200 nH
220 nH
330 nH
380 nH
390 nH
400 nH
470 nH
612 nH
680 nH
820 nH
120 mA
127 mA
140 mA
150 mA
155 mA
160 mA
170 mA
180 mA
185 mA
200 mA
210 mA
220 mA
222 mA
230 mA
240 mA, 120 mA
250 mA
260 mA
265 mA
269 mA
270 mA
225 uOhms
280 uOhms
450 uOhms
600 uOhms
650 uOhms
890 uOhms
1 mOhms
1.15 mOhms
1.3 mOhms
1.6 mOhms
2.4 mOhms
2.5 mOhms
3 mOhms
3.3 mOhms
3.5 mOhms
3.7 mOhms
3.7 mOhms, 15 mOhms
4 mOhms
4.18 mOhms
4.2 mOhms
2.29 mm
3 mm
3.32 mm
3.94 mm
4.8 mm
5.2 mm
5.87 mm
6 mm
6.6 mm
7.3 mm
7.5 mm
7.6 mm
7.7 mm
7.798 mm
8 mm
8.89 mm
9.3 mm
9.754 mm
10 mm
10.3 mm
1.52 mm
2.33 mm
3 mm
3.94 mm
4 mm
4.19 mm
4.25 mm
4.8 mm
4.98 mm
5 mm
5.2 mm
5.7 mm
5.97 mm
6 mm
6.05 mm
6.1 mm
6.2 mm
6.35 mm
6.8 mm
7 mm
0.9 mm
1 mm
1.1 mm
1.4 mm
1.5 mm
1.8 mm
2.5 mm
2.72 mm
2.9 mm
3.1 mm
3.4 mm
3.5 mm
3.8 mm
4 mm
4.1 mm
4.19 mm
4.5 mm
4.6 mm
4.8 mm
4.83 mm
+ 75 C
+ 85 C
+ 105 C
+ 125 C
+ 130 C
+ 150 C
+ 155 C
+ 165 C
Bulk
Cut Tape
MouseReel
Reel
Tray