TDK Coupled Inductors

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Packaging
TDK Coupled Inductors 2.8uH 55A 1.25mOhm ERUC23 AEC-Q200 277In Stock
Cut Tape
8,17 €
6,69 €
6,21 €
5,89 €
Reel
5,50 €
Min.: 1
Mult.: 1
: 150
ERUC23 2.8 uH 26.8 mm 13.8 mm 13.8 mm - 40 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1.591In Stock
Cut Tape
1,42 €
1,29 €
1,20 €
0,98 €
Reel
0,837 €
Min.: 1
Mult.: 1
: 1.000
B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 22uH 20% 0.193ohm AEC-Q200 3.876In Stock
Cut Tape
1,51 €
1,37 €
1,27 €
0,98 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 1.000
B82472D6 20 % 1.65 A 193 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 2.83A 0.094ohm AEC-Q200 1.239In Stock
Cut Tape
2,29 €
2,08 €
1,91 €
1,56 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 250
B82477D6 47 uH 188 uH 20 % 4.7 A 94 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 3.02A 85ohm AEC-Q200 1.354In Stock
Cut Tape
2,49 €
2,26 €
2,11 €
1,71 €
Reel
1,65 €
Min.: 1
Mult.: 1
: 250
B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 100uH 20% 280mOhm AEC-Q200 671In Stock
Cut Tape
2,00 €
1,69 €
1,57 €
1,17 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 350
B82477D 20 % 1.35 A 280 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 15uH 20% 60mOhm AEC-Q200 600In Stock
Cut Tape
2,00 €
1,69 €
1,57 €
1,41 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 350
B82477D 20 % 3.25 A 60 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape
TDK Coupled Inductors 100uH 20% 1.61A AEC-Q200 1.009In Stock
Cut Tape
1,60 €
1,45 €
1,35 €
1,10 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 350
B82477D4*M900 20 % 1.35 A 280 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape
TDK Coupled Inductors 10uH 20% 5.65A 27ohm AEC-Q200 688In Stock
Cut Tape
2,55 €
2,31 €
2,14 €
1,71 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 250
B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 15uH 20% 4.92A 35ohm AEC-Q200 608In Stock
Cut Tape
2,55 €
2,31 €
2,14 €
1,71 €
Reel
1,56 €
1,42 €
Min.: 1
Mult.: 1
: 250
B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 2.44A AEC-Q200 912In Stock
Cut Tape
1,63 €
1,49 €
1,38 €
1,10 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 350
B82477D4*M900 20 % 1.85 A 145 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape
TDK Coupled Inductors 22uH 20% 3.85A 48ohm AEC-Q200 700In Stock
Cut Tape
2,55 €
2,33 €
2,14 €
1,71 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 250
B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 6.8uH 20% 6.4A 21ohm AEC-Q200 489In Stock
Cut Tape
2,55 €
2,31 €
2,14 €
1,71 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 250
B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 33uH 20% 3.22A 0.075ohm AEC-Q200 643In Stock
Cut Tape
2,29 €
2,08 €
1,92 €
1,56 €
Reel
1,45 €
Min.: 1
Mult.: 1
: 250
B82477D6 33 uH 132 uH 20 % 5.6 A 75 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape
TDK Coupled Inductors 47uH 20% 0.438ohm AEC-Q200 1.000In Stock
Cut Tape
1,51 €
1,37 €
1,27 €
0,98 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 1.000
B82472D6 20 % 1.1 A 438 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 6.8uH 20% 6.4A 0.021ohm AEC-Q200 500In Stock
Cut Tape
2,43 €
2,11 €
1,94 €
1,56 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 250
B82477D6 6.8 uH 27.2 uH 20 % 11.8 A 17 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 1.4uH 88A 0.82mOhm ERUC23 AEC-Q200 68In Stock
600Expected 11/19/2026
Cut Tape
8,70 €
7,85 €
7,53 €
7,30 €
5,91 €
Reel
5,91 €
Min.: 1
Mult.: 1
: 150
ERUC23 1.4 uH 26.8 mm 13.8 mm 14 mm - 40 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape
TDK Coupled Inductors 1.8uH 73A 0.82mOhm ERUC23 AEC-Q200 59In Stock
600Expected 4/9/2027
Cut Tape
8,21 €
7,40 €
7,10 €
6,89 €
5,93 €
Reel
5,93 €
Min.: 1
Mult.: 1
: 150
ERUC23 1.8 uH 26.8 mm 13.8 mm 14 mm - 40 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape
TDK Coupled Inductors 3.2uH 57.5A 1.85mOhm ERUC23 AEC-Q200 177In Stock
Cut Tape
8,19 €
7,01 €
6,61 €
6,33 €
Reel
5,80 €
Min.: 1
Mult.: 1
: 150
ERUC23 3.2 uH 26.8 mm 13.8 mm 13.7 mm - 40 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape
TDK Coupled Inductors 4.1uH 45A 1.85mOhm ERUC23 AEC-Q200 144In Stock
Cut Tape
8,41 €
7,21 €
6,80 €
6,52 €
Reel
5,99 €
Min.: 1
Mult.: 1
: 150
ERUC23 4.1 uH 26.8 mm 13.8 mm 13.7 mm - 40 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape
TDK Coupled Inductors 22uH 20% 3.85A 0.053ohm AEC-Q200 1.000In Stock
Cut Tape
2,43 €
2,17 €
2,00 €
1,75 €
Reel
1,67 €
Min.: 1
Mult.: 1
: 250
B82477D6 22 uH 88 uH 20 % 7.2 A 53 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape
TDK Coupled Inductors 10uH 20% 0.105ohm AEC-Q200 772In Stock
Cut Tape
1,42 €
1,29 €
1,20 €
1,07 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 1.000
B82472D6 20 % 2.3 A 105 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 15uH 20% 0.158ohm AEC-Q200 682In Stock
Cut Tape
1,45 €
1,32 €
1,24 €
1,14 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1.000
B82472D6 20 % 1.85 A 158 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 4.7uH 20% 0.053ohm AEC-Q200 275In Stock
Cut Tape
1,51 €
1,37 €
1,27 €
1,09 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 1.000
B82472D6 20 % 3.3 A 53 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 33uH 20% 3.02A 69ohm AEC-Q200 9In Stock
Cut Tape
2,80 €
2,34 €
2,13 €
1,70 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 250
B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel