Bourns Coupled Inductors

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Packaging
Bourns Coupled Inductors 68uH 20% SMD 0703 4.264In Stock
Cut Tape
0,748 €
0,617 €
0,495 €
0,476 €
Reel
0,38 €
Min.: 1
Mult.: 1
: 1.500
SRF0703 68 uH 272 uH 20 % 890 mA 507 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 0703 AEC-Q200 2.990In Stock
Cut Tape
1,03 €
0,937 €
0,877 €
0,753 €
Reel
0,578 €
Min.: 1
Mult.: 1
: 1.500
SRF0703A 10 uH 40 uH 20 % 2.08 A 82.6 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 33uH 20% SMD 0703 AEC-Q200 3.695In Stock
Cut Tape
1,09 €
0,998 €
0,929 €
0,753 €
Reel
0,578 €
Min.: 1
Mult.: 1
: 1.500
SRF0703A 33 uH 132 uH 20 % 1.31 A 240 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 1260
16.932In Stock
Cut Tape
1,23 €
1,01 €
0,844 €
0,734 €
Reel
0,685 €
Min.: 1
Mult.: 1
: 400
SRF1260 10 uH 40 uH 20 % 5.35 A 24.6 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 0703 AEC-Q200 3.120In Stock
Cut Tape
1,03 €
0,937 €
0,877 €
0,753 €
Reel
0,578 €
Min.: 1
Mult.: 1
: 1.500
SRF0703A 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1.795In Stock
Cut Tape
1,35 €
1,23 €
1,14 €
0,946 €
Reel
0,83 €
Min.: 1
Mult.: 1
: 400
SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2.535In Stock
Cut Tape
1,14 €
1,01 €
0,92 €
0,753 €
Reel
0,559 €
Min.: 1
Mult.: 1
: 1.500
SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 1260
2.675In Stock
Cut Tape
1,23 €
1,01 €
0,829 €
0,726 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 400
SRF1260 1 mH 4 mH 20 % 570 mA 1.854 Ohms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3.234In Stock
Cut Tape
1,03 €
0,937 €
0,877 €
0,753 €
Reel
0,559 €
Min.: 1
Mult.: 1
: 1.500
SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 82uH 20% SMD 1280
386In Stock
Cut Tape
1,86 €
1,58 €
1,46 €
1,10 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 400
SRF1280 82 uH 328 uH 20 % 2.09 A 153 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 220uH 20% SMD 1260 AEC-Q200 1.140In Stock
Cut Tape
1,57 €
1,32 €
1,22 €
0,963 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 400
SRF1260A 220 uH 880 uH 20 % 755 mA 354 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 30% SMD 1260 AEC-Q200 240In Stock
1.200Expected 5/3/2027
Cut Tape
1,57 €
1,32 €
1,22 €
0,946 €
Reel
0,792 €
Min.: 1
Mult.: 1
: 400
SRF1260A 8.2 uH 32.8 uH 30 % 3.93 A 19.4 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 6.8uH 30% SMD 1280
603In Stock
Cut Tape
1,86 €
1,58 €
1,46 €
1,10 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 400
SRF1280 6.8 uH 27.2 uH 30 % 7.34 A 18.3 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1uH 30% SMD 1260 AEC-Q200 874In Stock
Cut Tape
1,73 €
1,50 €
1,26 €
1,12 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 400
SRF1260A 1 uH 4 uH 30 % 11.8 A 6.2 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20%
1.505In Stock
Cut Tape
1,44 €
1,19 €
1,03 €
0,937 €
Reel
0,826 €
Min.: 1
Mult.: 1
: 400
PM3600 100 uH 400 uH 20 % 580 mA 400 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 82uH 20% SMD 0703 2.125In Stock
Cut Tape
0,748 €
0,617 €
0,516 €
0,483 €
Reel
0,373 €
Min.: 1
Mult.: 1
: 1.500
SRF0703 82 uH 328 uH 20 % 860 mA 610 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 1260 AEC-Q200 1.171In Stock
Cut Tape
1,35 €
1,23 €
1,14 €
0,946 €
Reel
0,83 €
Min.: 1
Mult.: 1
: 400
SRF1260A 15 uH 60 uH 20 % 2.85 A 32.9 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 150uH 20% SMD 0703 AEC-Q200 2.340In Stock
Cut Tape
1,03 €
0,937 €
0,877 €
0,794 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 1.500
SRF0703A 150 uH 600 uH 20 % 580 mA 986 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 2.2uH 30% SMD 1280 AEC-Q200 1.070In Stock
Cut Tape
1,78 €
1,62 €
1,51 €
1,24 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 400
SRF1280A 2.2 uH 8.8 uH 30 % 12.5 A 9.2 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 33uH 20%
748In Stock
Cut Tape
1,51 €
1,24 €
1,08 €
1,02 €
Reel
0,837 €
Min.: 1
Mult.: 1
: 400
PM3600 33 uH 132 uH 20 % 1.6 A 78 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 50uH 20%
786In Stock
Cut Tape
1,51 €
1,24 €
1,08 €
1,02 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 400
PM3600 50 uH 200 uH 20 % 1.28 A 120 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 820uH 20% SMD 1280 AEC-Q200 772In Stock
Cut Tape
2,11 €
1,80 €
1,66 €
0,929 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 400
SRF1280A 820 uH 3.28 mH 20 % 650 mA 1.632 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 3.3uH 30% SMD 1260 AEC-Q200 885In Stock
Cut Tape
1,35 €
1,23 €
1,14 €
0,946 €
Reel
0,687 €
Min.: 1
Mult.: 1
: 400
SRF1260A 3.3 uH 13.2 uH 30 % 6.35 A 10.1 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1.5uH 30% SMD 1260
1.025In Stock
Cut Tape
1,21 €
1,11 €
1,03 €
0,838 €
Reel
0,668 €
Min.: 1
Mult.: 1
: 400
SRF1260 1.5 uH 6 uH 30 % 13.8 A 7.3 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 0.47uH 30% SMD 1280
1.135In Stock
Cut Tape
1,60 €
1,32 €
1,08 €
0,963 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 400
SRF1280 470 nH 1.88 uH 30 % 8.94 A, 17.9 A 5.5 mOhms, 21.6 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel