4 mm Common Mode Chokes / Filters

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Laird Common Mode Chokes / Filters 83ohms 100MHz 6A SMD 1.351In Stock
Cut Tape
2,45 €
1,94 €
1,45 €
1,27 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 900
29F Horizontal Mount SMD/SMT 1 Channel 80 Ohms 6 A 10 mOhms - 40 C + 125 C 6.1 mm 4 mm 2.92 mm Reel, Cut Tape, MouseReel EMI Filters Power Line
Laird Common Mode Chokes / Filters 51uH 250volts 0.5ohms 7.957In Stock
Cut Tape
5,07 €
4,17 €
3,86 €
3,64 €
Reel
3,21 €
Min.: 1
Mult.: 1
: 2.000
CC PCB Mount SMD/SMT 1 Channel 51 uH 3.5 kOhms 200 mA 500 mOhms - 40 C + 125 C 5 mm 4 mm 5.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Murata Electronics Common Mode Chokes / Filters 3.159In Stock
Cut Tape
1,45 €
1,20 €
1,05 €
0,989 €
Reel
0,80 €
Min.: 1
Mult.: 1
: 1.000
DLW44 PCB Mount SMD/SMT 1 Channel 1.7 kOhms 40 % 1.5 A 84 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 240 OHM 60V 1.643In Stock
Cut Tape
1,45 €
1,20 €
1,05 €
0,989 €
Reel
0,80 €
Min.: 1
Mult.: 1
: 1.000
DLW44 PCB Mount SMD/SMT 1 Channel 240 Ohms 40 % 1.4 A 75 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 3.013In Stock
Cut Tape
1,54 €
1,27 €
1,11 €
1,02 €
Reel
0,848 €
Min.: 1
Mult.: 1
: 1.000
DLW44 PCB Mount SMD/SMT 1 Channel 2.2 Ohms 40 % 1.1 A 12 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Common Mode Chokes / Filters 119ohms 100MHz 6A Thru-hole 2.124In Stock
Cut Tape
2,12 €
1,47 €
1,19 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 900
29F Horizontal Mount SMD/SMT 1 Channel 119 Ohms 6 A 10 mOhms - 40 C + 125 C 6.1 mm 4 mm 4.19 mm Reel, Cut Tape EMI Filters Power Line
Murata Electronics Common Mode Chokes / Filters 1.088In Stock
Cut Tape
1,45 €
1,20 €
1,05 €
0,989 €
Reel
0,848 €
Min.: 1
Mult.: 1
: 1.000
DLW44 PCB Mount SMD/SMT 1 Channel 100 Ohms 40 % 3.1 A 16 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 222In Stock
1.000Expected 10/29/2026
Cut Tape
1,69 €
1,44 €
1,26 €
1,01 €
Reel
0,80 €
Min.: 1
Mult.: 1
: 1.000
DLW44 PCB Mount SMD/SMT 1 Channel 250 Ohms 40 % 2.6 A 24 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 361In Stock
1.000Expected 12/14/2026
Cut Tape
1,69 €
1,44 €
1,26 €
1,01 €
Reel
0,80 €
Min.: 1
Mult.: 1
: 1.000
DLW44 PCB Mount SMD/SMT 1 Channel 400 Ohms 40 % 2.1 A 30 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 1.348In Stock
Cut Tape
1,45 €
1,20 €
1,05 €
0,989 €
Reel
0,848 €
Min.: 1
Mult.: 1
: 1.000
DLW44 PCB Mount SMD/SMT 1 Channel 850 Ohms 40 % 1.9 A 40 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Common Mode Chokes / Filters 75ohms 100MHz 6A Thru-hole Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,97 €
Min.: 1.800
Mult.: 1.800
: 900
29F Horizontal Mount SMD/SMT 1 Channel 75 Ohms 6 A 10 mOhms - 40 C + 125 C 11.43 mm 4 mm 2.92 mm Reel EMI Filters Power Line