CC Series Common Mode Chokes / Filters

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging Product Type
Laird Technologies Common Mode Chokes / Filters 4700uH 750volts 0.55ohms 4.386In Stock
Min.: 1
Mult.: 1
Reel: 1.500

CC PCB Mount SMD/SMT 1 Channel 4.7 mH 12.3 kOhms 400 mA 550 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 4.676In Stock
Min.: 1
Mult.: 1
Reel: 1.500

CC PCB Mount SMD/SMT 1 Channel 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 470uH 750volts 0.2ohms 6.075In Stock
Min.: 1
Mult.: 1
Reel: 1.500

CC PCB Mount SMD/SMT 1 Channel 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 5uH 250volts 0.1ohms 6.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC PCB Mount SMD/SMT 1 Channel 5 uH 400 Ohms 1.2 A 100 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 51uH 250volts 0.5ohms 4.496In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CC PCB Mount SMD/SMT 1 Channel 51 uH 3.5 kOhms 200 mA 500 mOhms - 40 C + 125 C 5 mm 4 mm 5.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 51uH 250volts 0.16ohms 15.632In Stock
Min.: 1
Mult.: 1
Reel: 1.500

CC PCB Mount SMD/SMT 1 Channel 51 uH 3.8 kOhms 800 mA 160 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 25uH 250volts 0.13ohms
5.990Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 1.500

CC PCB Mount SMD/SMT 1 Channel 25 uH 2 kOhms 800 mA 130 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes CAN-Bus
Laird Technologies Common Mode Chokes / Filters 2200uH 750volts 0.4ohms Non-Stocked Lead-Time 15 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 1.500

CC PCB Mount SMD/SMT 1 Channel 2.2 mH 5.3 kOhms 500 mA 400 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 11uH 250volts 0.12ohms Non-Stocked Lead-Time 15 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 1.500

CC 1 Channel 11 uH 120 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel