5102 Common Mode Chokes / Filters

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 86.443In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ACP PCB Mount SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 180In Stock
Min.: 1
Mult.: 1
Reel: 500

APPM PCB Mount SMD/SMT 1 kOhms 6 A 14 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
TDK Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 125degC 12.954In Stock
15.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 2.500

ACT PCB Mount SMD/SMT 2 Channel 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Filter 150.034In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACP PCB Mount SMD/SMT 2 Channel 4.1 uH 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 80VDC 51uH 115mA AEC-Q200 CAN-FD 6.721In Stock
Min.: 1
Mult.: 1
Reel: 6.000

ACT PCB Mount SMD/SMT 2 Channel 51 uH 2.6 kOhms - 30 %, + 50 % 115 mA 3 Ohms - 40 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Signal Line
TDK Common Mode Chokes / Filters 51uH 200mA 0.7Ohm CAN-BUS AEC-Q200 125degC 32.512In Stock
Min.: 1
Mult.: 1
Reel: 6.000

ACT PCB Mount SMD/SMT 2 Channel 51 uH 2.6 kOhms - 30 %, + 50 % 200 mA 700 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 150degC 84.920In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ACT45B PCB Mount SMD/SMT 2 Channel 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
ABRACON Common Mode Chokes / Filters CMC 1000? 2A 2LN SMD 2.186In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ACMP-5025 PCB Mount SMD/SMT 1 Channel 1 kOhms 2 A 24 mOhms - 40 C + 125 C 5 mm 4.8 mm 2.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Bourns Common Mode Chokes / Filters 1000 uH 0.8A 1-15MHz 10.898In Stock
6.000Expected 7/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

SRF0905 PCB Mount SMD/SMT 1 Channel 1 mH 1.5 kOhms 50 % 800 mA 310 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
ABRACON Common Mode Chokes / Filters CMC 1000uH 0.95A 2LN SMD 1.181In Stock
Min.: 1
Mult.: 1
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 1 mH 950 mA 180 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md 489In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDL PCB Mount SMD/SMT 1 Channel 51 uH 2.8 kOhms - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Eaton Electronics Common Mode Chokes / Filters ECMS1V0905-102-R, 1000 ?, 4.0 A, 80 V, SMT 477In Stock
Min.: 1
Mult.: 1
Reel: 700

ECMS-R PCB Mount SMD/SMT 1 Channel - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia Non-Stocked Lead-Time 10 Weeks
Min.: 900
Mult.: 450
Reel: 450

APPM PCB Mount SMD/SMT 1 kOhms 8.5 A 9 mOhms - 40 C + 125 C 15 mm 13 mm 6.5 mm Reel Common Mode Chokes Automotive Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 0.16uH 5mOhm Non-Stocked
Min.: 1
Mult.: 1
Reel: 150

WE-DCT PCB Mount SMD/SMT 1 Channel 160 nH - 20 %, + 30 % 12.3 A 5 mOhms 250 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
ABRACON Common Mode Chokes / Filters CMC 1000? 1.5A 2LN SMD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 1.000
Reel: 1.000

ACMP-5045 PCB Mount SMD/SMT 1 Channel 1 kOhms 1.5 A 60 mOhms - 40 C + 125 C 5 mm 4.8 mm 4.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm at 100MHz 3.0 A 24.0 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ACMP-Q5025 PCB Mount SMD/SMT 1 kOhms 3 A - 40 C + 125 C 5 mm 4.5 mm 2.5 mm Reel Common Mode Choke
ABRACON Common Mode Chokes / Filters CMC 1000? 0.4A 2LN SMD Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

ACMP-3225 PCB Mount SMD/SMT 1 Channel 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Bel Signal Transformer Common Mode Chokes / Filters 2 Line SMD Common Mode Choke Inductance(51 H) +50/-30 (100k Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SPDL PCB Mount SMD/SMT 1 Channel 51 uH 2.6 kOhms - 30 %, + 50 % 200 mA 700 mOhms - 40 C + 125 C 3225 metric 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke