1065 Common Mode Chokes / Filters

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 1000uH 0.95A 2LN SMD 1.181In Stock
Min.: 1
Mult.: 1
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 1 mH 950 mA 180 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 120uH 2.5A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 120 uH 2.5 A 25 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3900uH 0.52A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 3.9 mH 520 mA 540 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 4700uH 0.35A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 4.7 mH 350 mA 720 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 220uH 2.2A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 220 uH 2.2 A 32 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 250uH 2A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 250 uH 2 A 35 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 2200uH 0.75A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 2.2 mH 700 mA 300 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 470uH 1.6A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 470 uH 1.6 A 65 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3300uH 0.65A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 3.3 mH 650 mA 360 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
Walsin RGCMF1210650H1T
Walsin Common Mode Chokes / Filters Common Mode Filter Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

RGCMF Reel, Cut Tape, MouseReel
Walsin RGCMF1210650X1T
Walsin Common Mode Chokes / Filters Common Mode Filter Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

RGCMF Reel, Cut Tape, MouseReel
Chemi-Con Common Mode Chokes / Filters 760uH 10A 50kHz 72mOhm Non-Stocked
Min.: 1
Mult.: 1
DM PCB Mount 760 uH 10 A 72 mOhms Dust Choke Coil
TE Connectivity / Schaffner Common Mode Chokes / Filters 2.3mH 4A - VERTICAL COMMN-MODE SPPRESSN Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500

EV PCB Mount Through Hole 1 Channel 2.3 mH 15 % 4 A 40 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Common Mode Chokes Current Compensated Choke