SMD-4 Common Mode Chokes / Filters

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
TDK Common Mode Chokes / Filters SMD Common-Mode Chokes 390In Stock
Cut Tape
3,03 €
2,53 €
2,28 €
1,84 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 200
SMD CMC PCB Mount SMD/SMT 2 Channel 1.47 mH 35 % 2.8 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 1.1K 30% ER 1.975In Stock
0,791 €
0,649 €
0,567 €
0,534 €
Min.: 1
Mult.: 1
IFLN-1210BE-A PCB Mount SMD/SMT 1 Channel 22 uH 4.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1.999In Stock
0,791 €
0,649 €
0,567 €
0,534 €
Min.: 1
Mult.: 1
IFLN-1210BE-A PCB Mount SMD/SMT 1 Channel 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 5.1K 30% ER 1.940In Stock
0,791 €
0,649 €
0,567 €
0,534 €
Min.: 1
Mult.: 1
IFLN-1210BE-A PCB Mount SMD/SMT 1 Channel 100 uH 11 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 550 30% ER 1.975In Stock
0,791 €
0,649 €
0,567 €
0,534 €
Min.: 1
Mult.: 1
IFLN-1210BE-A PCB Mount SMD/SMT 1 Channel 11 uH 22 kOhms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 1.2K 30% ER 945In Stock
0,834 €
0,685 €
0,597 €
0,563 €
Min.: 1
Mult.: 1
IFLN-1210BE-A PCB Mount SMD/SMT 1 Channel 22 uH 8.2 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 2.8K 30% ER 865In Stock
0,834 €
0,685 €
0,597 €
0,563 €
Min.: 1
Mult.: 1
IFLN-1210BE-A PCB Mount SMD/SMT 1 Channel 51 uH 6 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 5.8K 30% ER 789In Stock
0,834 €
0,685 €
0,597 €
0,563 €
Min.: 1
Mult.: 1
IFLN-1210BE-A PCB Mount SMD/SMT 1 Channel 100 uH 5.2 kOhms - 30 %, + 50 % 2 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 600 30% ER 445In Stock
0,834 €
0,685 €
0,597 €
0,563 €
Min.: 1
Mult.: 1
IFLN-1210BE-A PCB Mount SMD/SMT 1 Channel 11 uH 4 kOhms - 30 %, + 50 % 600 mOhms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters 150mA 2LN 5.1kOhm 10MHz 3.232In Stock
Cut Tape
0,654 €
0,537 €
0,468 €
0,441 €
Reel
0,398 €
Min.: 1
Mult.: 1
: 2.000
IFLN-1210BE PCB Mount SMD/SMT 1 Channel 100 uH 5.1 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 250mA 2LN 1.1kOhm 10MHz 1.995In Stock
2.000Expected 12/11/2026
Cut Tape
0,765 €
0,631 €
0,551 €
0,519 €
Reel
0,398 €
Min.: 1
Mult.: 1
: 2.000
IFLN-1210BE PCB Mount SMD/SMT 1 Channel 22 uH 1.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 200mA 2LN 2.6kOhm 10MHz 1.900In Stock
Cut Tape
0,654 €
0,537 €
0,468 €
0,441 €
Reel
0,398 €
Min.: 1
Mult.: 1
: 2.000
IFLN-1210BE PCB Mount SMD/SMT 1 Channel 51 uH 2.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 300mA 2LN 0.55kOhm 10MHz 2.121In Stock
Cut Tape
0,654 €
0,537 €
0,468 €
0,441 €
Reel
0,398 €
Min.: 1
Mult.: 1
: 2.000
IFLN-1210BE PCB Mount SMD/SMT 1 Channel 11 uH 550 Ohms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.88mH 1.8 A 644In Stock
Cut Tape
3,91 €
3,23 €
2,98 €
2,81 €
Reel
2,43 €
Min.: 1
Mult.: 1
: 500
SMD CMC PCB Mount SMD/SMT 2 Channel 880 uH 35 % 1.8 A - 40 C + 125 C SMD-4 12.7 mm 12.7 mm 5.46 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 1.32mH 3.2A/+40degC 1.385In Stock
Cut Tape
2,65 €
2,18 €
1,76 €
Reel
1,75 €
1,64 €
Min.: 1
Mult.: 1
: 200
SMD CMC PCB Mount SMD/SMT 2 Channel 1.32 mH 35 % 3.2 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 1.18mH 5.7A/+40degC 899In Stock
Cut Tape
2,65 €
2,18 €
1,90 €
1,69 €
Reel
1,58 €
Min.: 1
Mult.: 1
: 200
SMD CMC PCB Mount SMD/SMT 2 Channel 1.18 mH 35 % 5.7 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.63mH 10.4A/+40degC 635In Stock
Cut Tape
5,54 €
4,56 €
4,21 €
3,97 €
Reel
3,74 €
Min.: 1
Mult.: 1
: 100
SMD CMC PCB Mount SMD/SMT 2 Channel 630 uH 35 % 10.4 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.47mH 13A/+40degC 400In Stock
600Expected 12/16/2026
Cut Tape
5,54 €
4,56 €
4,21 €
3,97 €
Reel
3,74 €
Min.: 1
Mult.: 1
: 100
SMD CMC PCB Mount SMD/SMT 2 Channel 470 uH 35 % 13 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.38mH 19A/+40degC 408In Stock
1.400Expected 11/26/2026
Cut Tape
6,07 €
4,95 €
4,48 €
4,23 €
Reel
3,97 €
Min.: 1
Mult.: 1
: 100
SMD CMC PCB Mount SMD/SMT 2 Channel 380 uH 35 % 19 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 160uH 19A/+40degC 982In Stock
Cut Tape
5,54 €
4,56 €
4,21 €
3,97 €
Reel
3,74 €
3,53 €
Min.: 1
Mult.: 1
: 100
SMD CMC PCB Mount SMD/SMT 2 Channel 160 uH 35 % 19 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 3mH 2.7A/+40degC 410In Stock
Cut Tape
2,65 €
2,18 €
1,90 €
1,69 €
Reel
1,69 €
1,42 €
Min.: 1
Mult.: 1
: 200
SMD CMC PCB Mount SMD/SMT 2 Channel 3 mH 35 % 2.7 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.22mH 3.2A/+40degC 711In Stock
Cut Tape
3,79 €
3,03 €
1,84 €
Reel
1,75 €
1,68 €
1,42 €
Min.: 1
Mult.: 1
: 200
SMD CMC PCB Mount SMD/SMT 2 Channel 220 uH 35 % 3.2 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.768mH 5.6A/+40degC 64In Stock
200Expected 11/23/2026
Cut Tape
2,80 €
2,31 €
2,01 €
1,79 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 200
SMD CMC PCB Mount SMD/SMT 2 Channel 768 uH 35 % 5.6 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.59mH 5.7A/+40degC 454In Stock
Cut Tape
2,65 €
2,18 €
1,90 €
1,69 €
Reel
1,58 €
Min.: 1
Mult.: 1
: 200
SMD CMC PCB Mount SMD/SMT 2 Channel 590 uH 35 % 5.7 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 5.6mH 3.25A/+40degC 215In Stock
1.200On Order
Cut Tape
5,54 €
4,56 €
4,21 €
3,97 €
Reel
3,95 €
Min.: 1
Mult.: 1
: 100
SMD CMC PCB Mount SMD/SMT 2 Channel 5.6 mH 35 % 3.25 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke