Wurth Elektronik Common Mode Chokes / Filters

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 8uH 5A 10mOhms AEC-Q200 1.641In Stock
Min.: 1
Mult.: 1
: 1.000

WE-CMDC PCB Mount SMD/SMT 1 Channel 8 uH 700 Ohms 5 A 10 mOhms - 40 C + 80 C 9 mm 7 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 31.5uH 5A 21mOhms AEC-Q200 778In Stock
Min.: 1
Mult.: 1
: 500

WE-CMDC PCB Mount SMD/SMT 1 Channel 31.5 uH 2 kOhms 5 A 21 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 3.3uH IR = 2 A Isat = 2.3A RDC = 75 mOhms AEC-Q200 3.899In Stock
Min.: 1
Mult.: 1
: 2.000

WE-HEPA PCB Mount SMD/SMT 1 Channel 3.3 uH 25 % 2 A 75 mOhms 100 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 4.7uH IR = 1.4 A Isat = 2.1A RDC = 100 mOhms AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

WE-HEPA PCB Mount SMD/SMT 1 Channel 4.7 uH 20 % 1.4 A 100 mOhms 85 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 6.8uH IR = 1.3 A Isat = 2A RDC = 125 mOhms AEC-Q200 3.971In Stock
Min.: 1
Mult.: 1
: 2.000

WE-HEPA PCB Mount SMD/SMT 1 Channel 6.8 uH 20 % 1.3 A 125 mOhms 60 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 10uH IR = 1.2 A Isat = 1.3A RDC = 140 mOhms AEC-Q200 3.861In Stock
Min.: 1
Mult.: 1
: 2.000

WE-HEPA PCB Mount SMD/SMT 1 Channel 10 uH 20 % 1.2 A 140 mOhms 37 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 15uH IR = 1.1 A Isat = 1.2A RDC = 200 mOhms AEC-Q200 3.855In Stock
Min.: 1
Mult.: 1
: 2.000

WE-HEPA PCB Mount SMD/SMT 1 Channel 15 uH 20 % 1.1 A 200 mOhms 22 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 22uH IR = 0.9 A Isat = 0.8A RDC = 270 mOhms AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

WE-HEPA PCB Mount 1 Channel 22 uH 20 % 900 mA 270 mOhms 20 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 33uH IR = 0.8 A Isat = 0.7A RDC = 415 mOhms AEC-Q200 3.738In Stock
Min.: 1
Mult.: 1
: 2.000

WE-HEPA PCB Mount SMD/SMT 1 Channel 33 uH 20 % 800 mA 415 mOhms 15 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 4.7uH IR = 2 A Isat = 2.5A RDC = 90mOhms AEC-Q200 2.973In Stock
Min.: 1
Mult.: 1
: 1.500

WE-HEPA PCB Mount SMD/SMT 1 Channel 4.7 uH 20 % 2 A 90 mOhms 75 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 6.8uH IR = 1.8 A Isat = 2.2A RDC = 100 mOhms AEC-Q200 2.990In Stock
Min.: 1
Mult.: 1
: 1.500

WE-HEPA PCB Mount SMD/SMT 1 Channel 6.8 uH 20 % 1.8 A 100 mOhms 40 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 10uH IR = 1.35A Isat = 1.6A RDC = 140 mOhms AEC-Q200 2.919In Stock
Min.: 1
Mult.: 1
: 1.500

WE-HEPA PCB Mount SMD/SMT 1 Channel 10 uH 20 % 1.35 A 140 mOhms 27 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 100uH IR = 0.5 A Isat = 0.5A RDC = 850 mOhms AEC-Q200 2.987In Stock
Min.: 1
Mult.: 1
: 1.500

WE-HEPA PCB Mount SMD/SMT 1 Channel 100 uH 20 % 500 mA 850 mOhms 8 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 15uH IR = 1.2 A Isat = 1.4A RDC = 180 mOhms AEC-Q200 2.979In Stock
Min.: 1
Mult.: 1
: 1.500

WE-HEPA PCB Mount SMD/SMT 1 Channel 15 uH 20 % 1.2 A 180 mOhms 20 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 22uH IR = 1 A Isat = 1.1A;RDC = 220mOhms AEC-Q200 2.965In Stock
Min.: 1
Mult.: 1
: 1.500

WE-HEPA PCB Mount SMD/SMT 1 Channel 22 uH 20 % 1 A 220 mOhms 18 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 33uH IR = 0.9A Isat = 0.9A RDC = 285mOhms AEC-Q200 2.989In Stock
Min.: 1
Mult.: 1
: 1.500

WE-HEPA PCB Mount SMD/SMT 1 Channel 55 uH 20 % 900 mA 285 mOhms 15 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 47uH IR = 0.8A Isat = 0.8A RDC = 385mOhms AEC-Q200 2.850In Stock
Min.: 1
Mult.: 1
: 1.500

WE-HEPA PCB Mount SMD/SMT 1 Channel 47 uH 20 % 800 mA 385 mOhms 11 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 68uH IR = 0.6A Isat = 0.7A RDC = 535mOhms AEC-Q200 2.975In Stock
Min.: 1
Mult.: 1
: 1.500

WE-HEPA PCB Mount SMD/SMT 1 Channel 68 uH 20 % 600 mA 535 mOhms 9 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x330uH 2000ohm 8.885In Stock
5.000Expected 6/5/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL1 PCB Mount SMD/SMT 1 Channel 330 uH 2 kOhms 50 % 300 mA 300 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2X1000uH 800mA 19.586In Stock
8.000Expected 5/22/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 1 mH 6 kOhms 50 % 800 mA 207 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x250uH 1200mA 24.281In Stock
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 250 uH 1.8 kOhms 50 % 1.2 A 130 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 45uH 1.9A 70mOhmsAEC-Q200 916In Stock
1.000Expected 7/24/2026
Min.: 1
Mult.: 1
: 1.000

WE-CMDC PCB Mount SMD/SMT 1 Channel 45 uH 2.5 kOhms 1.9 A 71 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 6.3uH 10A 5.6mOhms AEC-Q200 533In Stock
Min.: 1
Mult.: 1
: 500

WE-CMDC PCB Mount SMD/SMT 1 Channel 6.3 uH 500 Ohms 10 A 5.6 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMS SMT Bead 4856 30Ohm 17A 3mOhm 4.837In Stock
Min.: 1
Mult.: 1
: 2.000

WE-CMS PCB Mount SMD/SMT 2 Channel 20 Ohms 25 % 17 A 3 mOhms - 55 C + 125 C 4.8 mm 4.5 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel SMT Bead Array
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA SMD 1210 100 uH 1.65 A 43 mOhms 2.555In Stock
Min.: 1
Mult.: 1
: 500

WE-CNSA PCB Mount SMD/SMT 1 Channel 100 uH 9.85 kOhms - 30 %, + 50 % 100 mA 3.36 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Automotive Common Mode Line Filter