TDK Common Mode Chokes / Filters

Results: 666
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19.708In Stock
Cut Tape
0,138 €
0,115 €
0,098 €
0,082 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
TCM-T PCB Mount SMD/SMT 2 Channel 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 90 OHM 149.794In Stock
Cut Tape
0,301 €
0,245 €
0,214 €
0,202 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 10.000
ACM PCB Mount SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 57.118In Stock
Cut Tape
0,869 €
0,71 €
0,62 €
0,559 €
Reel
0,401 €
Min.: 1
Mult.: 1
: 5.000
ACP PCB Mount SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 34.706In Stock
2,07 €
1,76 €
1,57 €
1,28 €
1,23 €
Min.: 1
Mult.: 1
B82721K Vertical Mount Radial 1 Channel 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 52.626In Stock
Cut Tape
0,585 €
0,50 €
0,441 €
0,394 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 2.000
ACM PCB Mount SMD/SMT 2 Channel 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X2.2MH -30%/+50% 10.658In Stock
Cut Tape
2,41 €
1,98 €
1,73 €
1,63 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 1.500
B82790C PCB Mount SMD/SMT 2 Channel 2.2 mH - 30 %, + 50 % 400 mA 400 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 10mH 1.4A Vertical Core 2.560In Stock
2,17 €
1,79 €
1,56 €
1,47 €
Min.: 1
Mult.: 1
B82732R PCB Mount Through Hole 2 Channel 10 mH - 30 %, + 50 % 1.4 A 300 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 15mH 2.3A 185ohms 5.461In Stock
2,89 €
2,38 €
2,07 €
1,96 €
Min.: 1
Mult.: 1
B82734R Vertical Mount Through Hole 2 Channel 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm 31 mm 31 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 2.528In Stock
2,57 €
2,19 €
2,02 €
1,51 €
Min.: 1
Mult.: 1
B82731M Vertical Mount Through Hole 1 Channel 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3.3mH 4.6A Vertical Core 1.568In Stock
2,89 €
2,38 €
2,07 €
1,96 €
Min.: 1
Mult.: 1
B82734R PCB Mount Radial 1 Channel 3.3 mH - 30 %, + 50 % 4.6 A 46 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ 18.398In Stock
Cut Tape
0,129 €
0,104 €
0,095 €
0,081 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
TCM-T PCB Mount SMD/SMT 2 Channel 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 1210 45ohm 25% 100mA 5VDC AEC-Q200 27.693In Stock
Cut Tape
0,464 €
0,379 €
0,331 €
0,312 €
Reel
0,225 €
Min.: 1
Mult.: 1
: 4.000
MCZ-DH PCB Mount SMD/SMT 1 Channel 45 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A 2.089In Stock
2,12 €
1,75 €
1,53 €
1,44 €
Min.: 1
Mult.: 1
B82731M Vertical Mount Through Hole 2 Channel 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.6A 1.590In Stock
1,88 €
1,64 €
1,51 €
1,31 €
Min.: 1
Mult.: 1
B82731M Vertical Mount Through Hole 1 Channel 39 mH - 30 %, + 50 % 600 mA 1.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1.972In Stock
2,12 €
1,75 €
1,53 €
1,44 €
Min.: 1
Mult.: 1
B82731M Vertical Mount Radial 1 Channel 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters 10mH 2.6A Vertical Core 1.732In Stock
2,89 €
2,38 €
2,07 €
1,96 €
Min.: 1
Mult.: 1
B82734R PCB Mount Radial 1 Channel 10 mH - 30 %, + 50 % 2.6 A 130 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 3.2A 746In Stock
2,89 €
2,38 €
2,07 €
1,96 €
Min.: 1
Mult.: 1
B82734W Horizontal Mount Through Hole 2 Channel 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X30MH 0.3A 5.231In Stock
2,63 €
2,17 €
1,89 €
1,68 €
Min.: 1
Mult.: 1
B82791H Vertical Mount Through Hole 2 Channel 30 mH - 30 %, + 50 % 300 mA 2.2 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 65.484In Stock
Cut Tape
0,155 €
0,124 €
0,108 €
0,102 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 10.000
TCM-M PCB Mount SMD/SMT 2 Channel 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 15mH 1.9A 30% 26.5x24.8mm Radial 1.092In Stock
1,86 €
1,53 €
1,34 €
1,26 €
Min.: 1
Mult.: 1
B82733F Horizontal Mount Through Hole 2 Channel 15 mH - 30 %, + 50 % 1.9 A 279 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 27mH 1.7A Vertical Core 862In Stock
3,06 €
2,52 €
2,20 €
2,03 €
Min.: 1
Mult.: 1
B82734R PCB Mount Radial 1 Channel 27 mH - 30 %, + 50 % 1.7 A 320 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2.271In Stock
Cut Tape
2,17 €
1,78 €
1,76 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 1.500
B82790C PCB Mount SMD/SMT 2 Channel 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3.640In Stock
2,12 €
1,75 €
1,53 €
1,44 €
Min.: 1
Mult.: 1
B82731H Horizontal Mount Through Hole 2 Channel 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1.358In Stock
2,12 €
1,76 €
1,36 €
Min.: 1
Mult.: 1
B82731M Vertical Mount Through Hole 2 Channel 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 15mH 1.3A -30%/+50% 24.5x14.5 Radial 1.535In Stock
2,08 €
1,71 €
1,50 €
1,41 €
Min.: 1
Mult.: 1
B82732F PCB Mount Through Hole 2 Channel 15 mH - 30 %, + 50 % 1.3 A 430 mOhms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line