Pulse Electronics Common Mode Chokes / Filters

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4.973In Stock
Cut Tape
0,722 €
0,596 €
0,519 €
0,473 €
Reel
0,34 €
Min.: 1
Mult.: 1
: 2.000
AGC PCB Mount SMD/SMT 1 Channel 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 480uH 10A 7.8pF SMT AEC-Q200 653In Stock
Cut Tape
5,30 €
4,29 €
3,82 €
3,60 €
Reel
3,60 €
Min.: 1
Mult.: 1
: 80
PM9407.xxxNLT PCB Mount SMD/SMT 1 Channel 480 uH 2.35 kOhms 35 % 7.8 mOhms 1.42 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms 5.682In Stock
Cut Tape
0,568 €
0,468 €
0,409 €
0,385 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 2.000
CCMC PCB Mount SMD/SMT 1 Channel 143 uH 25 % 370 mA 300 mOhms 1.2 GHz 1206 (3216 metric) Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 22A 1mH NPB SRF 15.94MHz 362In Stock
7,22 €
5,94 €
5,22 €
4,88 €
Min.: 1
Mult.: 1
PH9455 PCB Mount Through Hole 1 Channel 1 mH 1.5 Ohms - 30 %, + 50 % 22 A 2.1 mOhms 15.94 MHz - 40 C + 125 C 30 mm 19 mm 32 mm Tray
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 3.181In Stock
Cut Tape
1,44 €
1,19 €
1,04 €
0,98 €
Reel
0,738 €
Min.: 1
Mult.: 1
: 1.600
T811X PCB Mount SMD/SMT 1 Channel 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 2012 360R AEC-Q200 18.260In Stock
Cut Tape
0,189 €
0,158 €
0,138 €
0,131 €
Reel
0,095 €
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000
AWCU PCB Mount SMD/SMT 1 Channel 360 Ohms 20 % 280 mA 450 mOhms - 50 C + 150 C 2.05 mm x 1.25 mm x 1.2 mm 2.05 mm 1.25 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 895In Stock
Cut Tape
2,37 €
1,95 €
1,70 €
1,61 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 500
APPM PCB Mount SMD/SMT 700 Ohms 8 A 6 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Pulse Electronics Common Mode Chokes / Filters 184mOhms 397uH 1A SMD Toroid Choke 1.874In Stock
1,57 €
1,20 €
1,12 €
1,06 €
Min.: 1
Mult.: 1
Max.: 200
Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 10.250In Stock
Cut Tape
1,11 €
0,912 €
0,796 €
0,75 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 2.500
AWCU PCB Mount SMD/SMT 1 Channel 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm
1.202In Stock
3,24 €
2,67 €
2,37 €
2,24 €
Min.: 1
Mult.: 1
PCB Mount SMD/SMT 1 Channel 4.7 mH 30 % 1 Ohms 10.16 mm 8.76 mm 3.81 mm Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1.452In Stock
Cut Tape
5,06 €
4,16 €
4,01 €
3,84 €
Reel
3,50 €
Min.: 1
Mult.: 1
: 250
PE PCB Mount SMD/SMT 1 Channel 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter


Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH .8Ohms LwPrf 2.827In Stock
Cut Tape
1,44 €
1,19 €
1,04 €
0,98 €
Reel
0,726 €
Min.: 1
Mult.: 1
: 1.600
1 Channel 4.7 mH Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=3.5mOhms 8.448In Stock
Cut Tape
2,42 €
2,02 €
1,85 €
1,47 €
Reel
1,24 €
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000
100Base-T1 PCB Mount SMD/SMT 1 Channel 100 mA 3.5 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 802In Stock
Cut Tape
4,21 €
3,47 €
3,21 €
3,03 €
Reel
2,78 €
Min.: 1
Mult.: 1
: 100
PH9407.xxxNLT PCB Mount SMD/SMT 1 Channel 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1.132In Stock
Cut Tape
3,05 €
2,52 €
2,19 €
2,07 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 2.000
Automotive Ethernet PCB Mount SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1.531In Stock
Cut Tape
2,98 €
2,56 €
2,40 €
2,19 €
Reel
1,94 €
Min.: 1
Mult.: 1
: 400
B4003 PCB Mount SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 629In Stock
3,70 €
2,62 €
2,44 €
2,19 €
Min.: 1
Mult.: 1
PE-68624 PCB Mount SMD/SMT 1 Channel 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 3300uH .09Ohms 1.210In Stock
3,63 €
2,82 €
2,65 €
2,41 €
Min.: 1
Mult.: 1
FE2X Horizontal Mount Through Hole 1 Channel 3.3 mH 30 % 2.5 A 90 mOhms 400 kHz - 40 C + 125 C 22.9 mm 22.9 mm 15.4 mm Tray Common Mode Chokes Current Compensated Choke


Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 39000uH 2.6Ohms 1.291In Stock
2,10 €
1,73 €
1,45 €
1,39 €
Min.: 1
Mult.: 1
FE2X Tray Current Compensated Noise Suppresion Chokes
Pulse Electronics Common Mode Chokes / Filters 3mOhms 95uH 12.5A SMD Toroid Choke 3.720In Stock
1,70 €
1,48 €
1,27 €
1,13 €
Min.: 1
Mult.: 1
Max.: 120
PCB Mount SMD/SMT 1 Channel 95 uH - 35 %, + 30 % 12.5 A 3 mOhms - 40 C + 125 C 19.6 mm 17 mm 9.9 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Cut Tape
1,89 €
1,59 €
1,49 €
1,36 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 500
PM2744 PCB Mount SMD/SMT 1 Channel 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 360uH 12A 7.2pF SMT AEC-Q200 722In Stock
Cut Tape
4,77 €
3,93 €
3,82 €
3,60 €
Reel
3,60 €
Min.: 1
Mult.: 1
: 80
PM9407.xxxNLT PCB Mount SMD/SMT 1 Channel 360 uH 1.72 kOhms 35 % 5.3 mOhms 1.56 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 703In Stock
Cut Tape
4,40 €
3,60 €
3,26 €
3,02 €
Reel
3,02 €
Min.: 1
Mult.: 1
Max.: 320
: 80
PH9407.xxxNLT PCB Mount SMD/SMT 1 Channel 480 uH 2.35 kOhms 35 % 10 A 7.8 mOhms 1.42 MHz - 40 C + 125 C 24.9 mm 21.6 mm 16.9 mm Reel, Cut Tape Common Mode Chokes Planar
Pulse Electronics Common Mode Chokes / Filters Round Wire 435uH 8.5 A DCR=11mOhms 40% 1.157In Stock
Cut Tape
2,49 €
2,06 €
1,80 €
1,63 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 150
PAC6006.xxxNLT Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 4A 13.2mOhms 280uH SMD Toroid Choke 2.585In Stock
4.000Expected 2/15/2027
Cut Tape
1,84 €
1,57 €
1,44 €
1,08 €
Reel
0,98 €
Min.: 1
Mult.: 1
Max.: 2.000
: 500
PA27xx Reel, Cut Tape, MouseReel