ABRACON Common Mode Chokes / Filters

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 15 Ohm at 100MHz 0.4 A 0.25 Ohm 1.915In Stock
Cut Tape
0,378 €
0,314 €
0,291 €
0,224 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 3.000
ACMS-1210U3 PCB Mount SMD/SMT 1 Channel 15 Ohms 25 % 400 mA 250 Ohms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3.265In Stock
Cut Tape
0,86 €
0,747 €
0,687 €
0,605 €
Reel
0,474 €
Min.: 1
Mult.: 1
: 4.000
ACMS-Q3222F PCB Mount SMD/SMT 1 Channel 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm @ 100MHz 0.230 A 1000.00 mOhm 15.025In Stock
Cut Tape
0,292 €
0,242 €
0,211 €
0,199 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 2.000
PCB Mount SMD/SMT 1 kOhms 230 mA 1 Ohms - 40 C + 85 C 3 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
ABRACON Common Mode Chokes / Filters CMC 250 Ohm @ 100MHz 0.400 A 280.00 mOhm 9.934In Stock
Cut Tape
0,387 €
0,319 €
0,279 €
0,263 €
Reel
0,203 €
Min.: 1
Mult.: 1
: 2.000
PCB Mount SMD/SMT 1 Channel 250 Ohms 25 % 500 mA 280 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
ABRACON Common Mode Chokes / Filters CMC 90? 3.2A 2LN SMD 4.457In Stock
Cut Tape
0,98 €
0,807 €
0,703 €
0,663 €
Reel
0,545 €
Min.: 1
Mult.: 1
: 1.000
ACMP-4724 PCB Mount SMD/SMT 1 Channel 90 Ohms 3.2 A 35 mOhms - 40 C + 125 C 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 3.624In Stock
Cut Tape
1,44 €
1,18 €
1,03 €
0,972 €
Reel
0,821 €
Min.: 1
Mult.: 1
: 700
ACMP-9050 PCB Mount SMD/SMT 1 Channel 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000? 9A 2LN SMD 1.515In Stock
Cut Tape
2,93 €
2,42 €
2,11 €
1,93 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 350
ACMP-1566 PCB Mount SMD/SMT 1 Channel 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3.000 A 380.00 mOhm 93In Stock
3,10 €
2,60 €
2,37 €
1,89 €
Min.: 1
Mult.: 1
ALFT PCB Mount Radial 1 Channel 600 uH 3 A 380 mOhms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 260 Ohm @ 100MHz 1.000 A 500.00 mOhm 148In Stock
Cut Tape
0,335 €
0,287 €
0,263 €
0,213 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel Data Line Chokes
ABRACON Common Mode Chokes / Filters CMC 0.400 A 1500.00 mOhm 258In Stock
3,10 €
2,60 €
2,37 €
1,89 €
Min.: 1
Mult.: 1
ALFT PCB Mount Radial 1 Channel 26 mH 400 mA 1.5 Ohms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 0.200 A 10000.00 mOhm 280In Stock
3,10 €
2,60 €
2,37 €
1,89 €
Min.: 1
Mult.: 1
ALFT PCB Mount Radial 1 Channel 105 uH 200 mA 10 Ohms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 800? 1A 2LN SMD 399In Stock
Cut Tape
0,611 €
0,521 €
0,478 €
0,387 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 500
ACMP-4528 PCB Mount SMD/SMT 1 Channel 800 Ohms 1 A 40 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2200mOhm 1.963In Stock
Cut Tape
0,851 €
0,702 €
0,612 €
0,578 €
Reel
0,439 €
Min.: 1
Mult.: 1
: 2.000
ACMS-Q3225C PCB Mount SMD/SMT 1 Channel 100 uH 150 mA 2.2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.35A 2000mOhm 487In Stock
Cut Tape
3,98 €
3,28 €
3,04 €
2,86 €
Reel
2,37 €
Min.: 1
Mult.: 1
: 500
ACMS-Q6527E PCB Mount SMD/SMT 1 Channel 100 uH 350 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 45 Ohm @ 100MHz 1.000 A 110.00 mOhm 4In Stock
2.000Expected 1/20/2027
Cut Tape
0,456 €
0,39 €
0,359 €
0,29 €
Reel
0,203 €
Min.: 1
Mult.: 1
: 2.000
PCB Mount SMD/SMT 45 Ohms 500 mA 110 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
ABRACON Common Mode Chokes / Filters CMC 51uH 0.2A 700mOhm 5.748In Stock
Cut Tape
0,611 €
0,521 €
0,478 €
0,387 €
Reel
0,27 €
Min.: 1
Mult.: 1
: 2.000
ACMS-Q3225 PCB Mount SMD/SMT 1 Channel 51 uH 200 mA 700 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 0.75A 200mOhm 3.740In Stock
Cut Tape
0,877 €
0,719 €
0,628 €
0,556 €
Reel
0,404 €
Min.: 1
Mult.: 1
: 2.000
ACMP-Q3226 PCB Mount SMD/SMT 1 Channel 750 mA 200 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters 90 OHM 500MA 2LN 12.660In Stock
Cut Tape
0,654 €
0,557 €
0,512 €
0,414 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2.000
PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 500 mA 145 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
ABRACON Common Mode Chokes / Filters CMC 230? 10A 2LN SMD 1.607In Stock
Cut Tape
1,44 €
1,18 €
1,03 €
0,972 €
Reel
0,845 €
Min.: 1
Mult.: 1
: 500
ACMP-1264 PCB Mount SMD/SMT 1 Channel 230 Ohms 10 A 4 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.4 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 90? 3A 2LN SMD 4.843In Stock
Cut Tape
0,593 €
0,488 €
0,426 €
0,401 €
Reel
0,371 €
Min.: 1
Mult.: 1
: 500
ACMP-4528 PCB Mount SMD/SMT 1 Channel 90 Ohms 3 A 50 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100? 6.5A 2LN SMD 11.221In Stock
Cut Tape
0,989 €
0,81 €
0,707 €
0,667 €
Reel
0,507 €
Min.: 1
Mult.: 1
: 2.500
ACMP-5025 PCB Mount SMD/SMT 1 Channel 100 Ohms 6.5 A 9 mOhms - 40 C + 125 C 5 mm 4.8 mm 2.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 250? 5A 2LN SMD 3.077In Stock
Cut Tape
1,01 €
0,829 €
0,723 €
0,682 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 2.500
ACMP-5025 PCB Mount SMD/SMT 1 Channel 250 Ohms 5 A 14 mOhms - 40 C + 125 C 5 mm 4.8 mm 2.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 5A 10mOhm 1.741In Stock
Cut Tape
1,65 €
1,36 €
1,19 €
1,12 €
Reel
0,853 €
Min.: 1
Mult.: 1
: 800
ACMP-Q9050 PCB Mount SMD/SMT 1 Channel 5 A 10 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000uH 0.95A 2LN SMD 2.255In Stock
Cut Tape
1,28 €
1,06 €
0,92 €
0,869 €
Reel
0,756 €
Min.: 1
Mult.: 1
: 500
ACMS-1065 PCB Mount SMD/SMT 1 Channel 1 mH 950 mA 180 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3000? 0.5A 2LN SMD 307In Stock
Cut Tape
1,08 €
0,894 €
0,777 €
0,734 €
Reel
0,593 €
Min.: 1
Mult.: 1
: 1.000
ACMP-5045 PCB Mount SMD/SMT 1 Channel 3 kOhms 500 mA 300 mOhms - 40 C + 125 C 5 mm 4.8 mm 4.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes