Power Common Mode Chokes / Filters

Results: 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 15mH 1.9A 30% 26.5x24.8mm Radial 1.092In Stock
1,86 €
1,53 €
1,34 €
1,26 €
Min.: 1
Mult.: 1
B82733F Horizontal Mount Through Hole 2 Channel 15 mH - 30 %, + 50 % 1.9 A 279 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.6A 1.590In Stock
1,88 €
1,64 €
1,51 €
1,31 €
Min.: 1
Mult.: 1
B82731M Vertical Mount Through Hole 1 Channel 39 mH - 30 %, + 50 % 600 mA 1.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1.960In Stock
2,12 €
1,75 €
1,53 €
1,44 €
Min.: 1
Mult.: 1
B82731M Vertical Mount Radial 1 Channel 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 2.528In Stock
1,97 €
1,63 €
1,53 €
1,38 €
Min.: 1
Mult.: 1
B82731M Vertical Mount Through Hole 1 Channel 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 64uH 1A DCR=110mOhms 1.000In Stock
2,71 €
2,24 €
1,95 €
1,77 €
Min.: 1
Mult.: 1
SN-JB PCB Mount Through Hole 1 Channel 64 uH 1 A 110 mOhms - 25 C + 105 C Tray 13.5 mm 9.2 mm 15.5 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 72uH 3A DCR=56mOhms 804In Stock
3,03 €
2,54 €
2,31 €
1,84 €
Min.: 1
Mult.: 1
SN-J PCB Mount Through Hole 1 Channel 72 uH 3 A 56 mOhms - 25 C + 105 C Tray 22 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
TDK Common Mode Chokes / Filters 47mH 0.45A -30%/+50% 21.5x13.5 Radial 2.156In Stock
2,04 €
1,69 €
1,47 €
1,42 €
Min.: 1
Mult.: 1
B82731T PCB Mount Radial 1 Channel 47 mH - 30 %, + 50 % 450 mA 2.8 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Power Line Chokes
KEMET Common Mode Chokes / Filters 10uH 10A DCR=5mOhms 592In Stock
3,72 €
3,06 €
2,83 €
2,66 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 10 uH 10 A 5 mOhms - 25 C + 105 C Tray 15 mm 36 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 25uH 2A DCR=42mOhms 2.153In Stock
1,32 €
1,08 €
0,946 €
0,886 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 25 uH 2 A 42 mOhms - 25 C + 105 C Tray 20 mm 13 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
TDK Common Mode Chokes / Filters FC23V PTH 27mH Choke 40In Stock
3,00 €
2,51 €
2,26 €
1,78 €
Min.: 1
Mult.: 1
B82733V Vertical Mount Radial 1 Channel 27 mH - 30 %, + 50 % 1.4 A 440 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X82UH 2A 673In Stock
3,02 €
2,53 €
2,30 €
1,84 €
Min.: 1
Mult.: 1
B82623G PCB Mount Radial 2 Channel 82 uH 1.52 Ohms Tray Ring Core Choke
KEMET Common Mode Chokes / Filters 100uH 5A DCR=40mOhms 148In Stock
2,78 €
2,32 €
2,12 €
1,69 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 100 uH 5 A 40 mOhms - 25 C + 105 C Tray 20 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
TDK Common Mode Chokes / Filters 6.8mH 1.3A 997In Stock
2,45 €
2,02 €
1,76 €
1,44 €
Min.: 1
Mult.: 1
B82731T PCB Mount Through Hole 1 Channel 6.8 mH - 30 %, + 50 % 1.3 A 370 Ohms - 40 C + 125 C 21.1 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 80uH 2A DCR=72mOhms 686In Stock
2,33 €
1,97 €
1,57 €
1,51 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 80 uH 2 A 72 mOhms - 25 C + 105 C Tray 20 mm 16 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 13.5mH 1A 11.5mm DCR=430mOhms 1.187In Stock
1,43 €
1,18 €
1,02 €
0,972 €
Min.: 1
Mult.: 1
SSR10VS PCB Mount Through Hole 1 Channel 13.5 mH 1 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 64uH 5A DCR=37mOhms 297In Stock
3,57 €
2,94 €
2,72 €
2,55 €
Min.: 1
Mult.: 1
SN-J PCB Mount Through Hole 1 Channel 64 uH 5 A 37 mOhms - 25 C + 105 C Tray 22 mm 29 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 12uH 2A DCR=48mOhms 1.658In Stock
1,16 €
0,955 €
0,832 €
0,758 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 12 uH 2 A 48 mOhms - 25 C + 105 C Tray 20 mm 14 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 25uH 2A DCR=46mOhms 799In Stock
2,01 €
1,98 €
1,46 €
1,42 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 25 uH 2 A 46 mOhms - 25 C + 105 C Tray 17 mm 9 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 20uH 10A DCR=13mOhms 317In Stock
4,01 €
3,53 €
3,14 €
2,67 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 20 uH 10 A 13 mOhms - 25 C + 105 C Tray 4 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 40uH 20A DCR=10mOhms 194In Stock
6,17 €
5,07 €
4,34 €
4,12 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 40 uH 20 A 10 mOhms - 25 C + 105 C Tray 20 mm 42 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 8mH 3.5A 11.5mm DCR=74mOhms 463In Stock
2,38 €
1,96 €
1,69 €
1,58 €
Min.: 1
Mult.: 1
SSRH24NVS PCB Mount Through Hole 1 Channel 8 mH 3.5 A 74 mOhms - 25 C + 120 C Tray 3.5 mm 20 mm 31 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 72uH 3A DCR=42mOhms 967In Stock
2,11 €
1,61 €
1,51 €
1,42 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 72 uH 3 A 42 mOhms - 25 C + 105 C Tray 20 mm 21 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 120uH 5A DCR=45mOhms 249In Stock
4,54 €
3,68 €
3,28 €
3,09 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 120 uH 5 A 45 mOhms - 25 C + 105 C Tray 20 mm 35 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 1.6mH 3A 11.5mm DCR=60mOhms 1.497In Stock
1,43 €
1,30 €
1,16 €
0,937 €
Min.: 1
Mult.: 1
SSR10V PCB Mount Through Hole 1 Channel 1.6 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 170uH 5A DCR=60mOhms 504In Stock
3,27 €
2,69 €
2,49 €
2,34 €
Min.: 1
Mult.: 1
SN PCB Mount Through Hole 1 Channel 170 uH 5 A 60 mOhms - 25 C + 105 C Tray 20 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters