SRP7050TA Series Power Inductors - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 5.6uH 20% 3.065In Stock
Cut Tape
0,963 €
0,792 €
0,656 €
0,652 €
Reel
0,497 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 5.6 uH 20 % 6 A 49 mOhms 9 A - 40 C + 150 C 15 20 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .47uH 20% 1.547In Stock
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,486 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 470 nH 20 % 22 A 3.9 mOhms 30 A - 40 C + 150 C 10 95 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 20% 2.941In Stock
4.000Expected 4/20/2027
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,497 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 8.2 uH 20 % 5 A 63 mOhms 8 A - 40 C + 150 C 15 16 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% 163In Stock
8.800On Order
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,527 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 15 uH 20 % 3.5 A 92 mOhms 6 A - 40 C + 150 C 15 12 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.0uH 20% 1.497In Stock
Cut Tape
0,963 €
0,792 €
0,691 €
0,617 €
Reel
0,542 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 1 uH 20 % 15 A 6.5 mOhms 20 A - 40 C + 150 C 10 50 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.2uH 20% 324In Stock
Cut Tape
0,963 €
0,792 €
0,691 €
0,64 €
Reel
0,497 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 1.2 uH 20 % 14 A 7.5 mOhms 18 A - 40 C + 150 C 15 45 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 20% 265In Stock
Cut Tape
1,02 €
0,839 €
0,733 €
0,683 €
Reel
0,497 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 1.5 uH 20 % 12 A 9 mOhms 16.5 A - 40 C + 150 C 15 43 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.8uH 20% 673In Stock
4.000Expected 12/15/2026
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 1.8 uH 20 % 12 A 11 mOhms 15 A - 40 C + 150 C 15 38 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% 1.112In Stock
1.600Expected 1/4/2027
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,50 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 22 uH 20 % 2.5 A 170 mOhms 5.5 A - 40 C + 150 C 15 9 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.2uH 20% 738In Stock
1.600Expected 4/22/2027
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,497 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 2.2 uH 20 % 10 A 12 mOhms 5.5 A - 40 C + 150 C 15 30 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind6.6x7.3x4.8mm,33uH20%2A,shdSMD 1.077In Stock
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,542 €
Min.: 1
Mult.: 1
: 800
Power Choke Shielded 33 uH 20 % 2 A 200 mOhms 3.5 A - 40 C + 150 C 15 8 MHz Standard 7.3 mm 6.6 mm 4.8 mm Carbonyl Powder SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% 587In Stock
4.800Expected 1/25/2027
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 47 uH 20 % 1.9 A 330 mOhms 2.7 A - 40 C + 150 C 15 8 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 20% 1.016In Stock
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,497 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 56 uH 20 % 1.6 A 396 mOhms 2.1 A - 40 C + 150 C 15 7 MHz Standard 7.3 mm 6.6 mm 4.8 mm Carbonyl Powder AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 20% 847In Stock
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,499 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 6.8 uH 20 % 5.5 A 51.5 mOhms 8.5 A - 40 C + 150 C 15 18 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .33uH 20% 243In Stock
3.200On Order
Cut Tape
0,963 €
0,792 €
0,691 €
0,683 €
Reel
0,497 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 330 nH 20 % 25 A 3 mOhms 32 A - 40 C + 150 C 10 100 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .40uH 20% 1.009In Stock
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,542 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 400 nH 20 % 23 A 3.7 mOhms 31 A - 40 C + 150 C 10 100 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .56uH 20% 1.280In Stock
Cut Tape
0,894 €
0,774 €
0,691 €
0,624 €
Reel
0,497 €
Min.: 1
Mult.: 1
: 800
Shielded 560 nH 20 % 20 A 4.2 mOhms - 40 C + 150 C 10 80 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .60uH 20% 433In Stock
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,497 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 600 nH 20 % 19 A 4.3 mOhms 25 A - 40 C + 150 C 10 80 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .68uH 20% 848In Stock
Cut Tape
0,963 €
0,792 €
0,691 €
0,652 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 680 nH 20 % 18 A 4.5 mOhms 24 A - 40 C + 150 C 10 75 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .82uH 20% 29In Stock
800Expected 11/11/2026
Cut Tape
1,02 €
0,839 €
0,733 €
0,683 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 820 nH 20 % 16.5 A 4.9 mOhms 22 A - 40 C + 150 C 10 70 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20%
8.789On Order
Cut Tape
0,963 €
0,792 €
0,691 €
0,643 €
Reel
0,525 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 10 uH 20 % 4 A 69 mOhms 7.5 A - 40 C + 150 C 15 15 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 20%
3.199Expected 2/22/2027
Cut Tape
1,02 €
0,839 €
0,733 €
0,683 €
Reel
0,527 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 3.3 uH 20 % 8 A 20.9 mOhms 3.5 A - 40 C + 150 C 15 26 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 20%
7.200On Order
Cut Tape
1,02 €
0,839 €
0,733 €
0,683 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 4.7 uH 20 % 6.5 A 30.8 mOhms 10 A - 40 C + 150 C 15 22 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20%
2.399Expected 3/8/2027
Cut Tape
1,02 €
0,839 €
0,733 €
0,673 €
Reel
0,527 €
Min.: 1
Mult.: 1
: 800
Power Inductor Shielded 68 uH 20 % 1.2 A 445 mOhms 2 A - 55 C + 150 C 15 6 MHz Standard 7.3 mm 6.6 mm 4.8 mm Ferrite AEC-Q200 SRP7050TA Reel, Cut Tape, MouseReel