SRP6060FA Series Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 6.8uH 20% 9A 7.637In Stock
6.000Expected 12/30/2026
Cut Tape
1,44 €
1,19 €
1,03 €
0,972 €
Reel
0,79 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 6.8 uH 20 % 7 A 20.8 mOhms 9.2 A - 55 C + 155 C 16 MHz Standard 6.6 mm 6.4 mm 5.8 mm Ferrite AEC-Q200 SRP6060FA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% 7A 977In Stock
17.250On Order
Cut Tape
1,52 €
1,39 €
1,28 €
1,05 €
Reel
0,83 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 10 uH 20 % 5 A 29.3 mOhms 7.6 A - 55 C + 155 C 12 MHz Standard 6.6 mm 6.4 mm 5.8 mm Ferrite AEC-Q200 SRP6060FA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% 6A 736In Stock
8.250On Order
Cut Tape
1,44 €
1,19 €
1,03 €
0,972 €
Reel
0,771 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 15 uH 20 % 4.5 A 43 mOhms 5.8 A - 55 C + 155 C 11 MHz Standard 6.6 mm 6.4 mm 5.8 mm Ferrite AEC-Q200 SRP6060FA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% 5A 160In Stock
12.750Expected 1/27/2027
Cut Tape
1,52 €
1,26 €
1,09 €
1,03 €
Reel
0,78 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 22 uH 20 % 3.8 A 60.5 mOhms 5.6 A - 55 C + 155 C 10 MHz Standard 6.6 mm 6.4 mm 5.8 mm Ferrite AEC-Q200 SRP6060FA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 20% 11A 160In Stock
9.750Expected 4/1/2027
Cut Tape
1,44 €
1,19 €
0,998 €
0,903 €
0,818 €
Reel
0,771 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 4.7 uH 20 % 8 A 14.4 mOhms 10.5 A - 55 C + 155 C 24 MHz Standard 6.6 mm 6.4 mm 5.8 mm Ferrite AEC-Q200 SRP6060FA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 20% 10A 1.177In Stock
2.250Expected 2/25/2027
Cut Tape
1,55 €
1,32 €
1,19 €
0,989 €
Reel
0,83 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 5.6 uH 20 % 7.5 A 15.8 mOhms 10 A - 55 C + 155 C 18 MHz Standard 6.6 mm 6.4 mm 5.8 mm Ferrite AEC-Q200 SRP6060FA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 20% 8A
7.491On Order
Cut Tape
1,44 €
1,19 €
1,03 €
0,972 €
Reel
0,771 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 8.2 uH 20 % 6 A 24.8 mOhms 8.5 A - 55 C + 155 C 14 MHz Standard 6.6 mm 6.4 mm 5.8 mm Ferrite AEC-Q200 SRP6060FA Reel, Cut Tape, MouseReel