RL824 Series RF inductors - Leaded

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Bourns RF inductors - Leaded Inductor, Radial 972In Stock
1,32 €
1,12 €
1,03 €
0,792 €
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 33 uH 10 % 1.49 A 86 mOhms - 55 C + 105 C 90 5.9 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 67In Stock
1,32 €
1,12 €
1,03 €
0,792 €
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 3.3 mH 10 % 180 mA 4 Ohms - 55 C + 105 C 35 520 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Ind10.5x15.5mm,1500uH10%0.27A,non-shdTH 12In Stock
1,32 €
1,12 €
1,03 €
0,792 €
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 1.5 mH 10 % 220 mA 4.7 Ohms - 40 C + 105 C 35 1.5 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 940In Stock
1,32 €
1,12 €
1,03 €
0,792 €
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 22 uH 10 % 1.72 A 76 mOhms - 55 C + 105 C 135 12 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 970In Stock
1,17 €
0,963 €
0,837 €
0,789 €
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 100 uH 10 % 1.02 A 180 mOhms - 55 C + 105 C 58 2.8 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 100In Stock
1,24 €
1,02 €
0,894 €
0,812 €
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 220 uH 10 % 820 mA 280 mOhms - 55 C + 105 C 35 1.9 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 423In Stock
1,17 €
0,963 €
0,837 €
0,789 €
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 470 uH 10 % 480 mA 620 mOhms - 55 C + 105 C 35 1.3 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 777In Stock
1,32 €
1,12 €
1,03 €
0,684 €
Min.: 1
Mult.: 1
Radial 820 uH 10 % 400 mA 860 mOhms - 55 C + 105 C 26 1 MHz Standard PCB Mount 15.5 mm 10.5 mm RL824 Bulk
Bourns RF inductors - Leaded 1K UH 10% 795In Stock
1,17 €
0,963 €
0,837 €
0,789 €
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 1 mH 10 % 310 mA 1.6 Ohms - 55 C + 105 C 26 870 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 2.2mH 10% 1KHz 240mA
1.000Expected 3/2/2027
1,32 €
1,12 €
1,03 €
0,792 €
Min.: 1
Mult.: 1
Radial 2.2 mH 10 % 240 mA 2.8 Ohms - 55 C + 105 C 35 660 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial Non-Stocked Lead-Time 16 Weeks
0,629 €
0,619 €
Min.: 1.000
Mult.: 100
Radial 10 uH 10 % 2.2 A 52 mOhms - 55 C + 105 C 135 44 MHz Standard PCB Mount 15.5 mm 10.5 mm RL824 Bulk
Bourns RF inductors - Leaded 120uH 10% 1KHz 640mA Non-Stocked Lead-Time 16 Weeks
0,619 €
Min.: 1.000
Mult.: 100
Radial Unshielded 120 uH 10 % 940 mA 190 mOhms - 55 C + 105 C 58 2.6 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial Non-Stocked Lead-Time 16 Weeks
0,629 €
0,619 €
Min.: 1.000
Mult.: 100
Radial Unshielded 1.2 mH 10 % 280 mA 1.8 Ohms - 55 C + 105 C 45 830 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 15uH 10% 1KHz 1.93A Non-Stocked Lead-Time 16 Weeks
0,629 €
0,619 €
Min.: 1.000
Mult.: 100
Radial 15 uH 10 % 1.93 A 65 mOhms - 55 C + 105 C 135 25 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial Non-Stocked Lead-Time 16 Weeks
0,629 €
0,619 €
Min.: 1.000
Mult.: 100
Radial 150 uH 10 % 920 mA 220 mOhms - 55 C + 105 C 58 2.2 MHz Standard PCB Mount 15.5 mm 10.5 mm RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial Non-Stocked Lead-Time 16 Weeks
0,629 €
0,619 €
Min.: 1.000
Mult.: 100
Radial Unshielded 1.8 mH 10 % 240 mA 2.3 Ohms - 55 C + 105 C 45 710 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded sInductor, Radial Non-Stocked Lead-Time 16 Weeks
0,629 €
0,619 €
Min.: 1.000
Mult.: 100
Radial Unshielded 270 uH 10 % 600 mA 480 mOhms - 55 C + 105 C 35 1.6 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial Non-Stocked Lead-Time 16 Weeks
0,629 €
0,619 €
Min.: 1.000
Mult.: 100
Radial Unshielded 2.7 mH 10 % 190 mA 3.35 Ohms - 55 C + 105 C 35 610 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 330uH 10% 1KHz 560mA Non-Stocked Lead-Time 16 Weeks
0,639 €
0,619 €
Min.: 1
Mult.: 1
Radial Unshielded 330 uH 10 % 560 mA 500 mOhms - 55 C + 105 C 35 1.5 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 390uH 10% 1KHz 520mA Non-Stocked Lead-Time 16 Weeks
0,629 €
0,619 €
Min.: 1.000
Mult.: 100
Radial 390 uH 10 % 520 mA 560 mOhms - 55 C + 105 C 35 1.4 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial Non-Stocked Lead-Time 16 Weeks
0,628 €
0,619 €
Min.: 1.000
Mult.: 100
Radial 47 uH 10 % 1.29 A 110 mOhms - 55 C + 105 C 58 4.1 MHz Standard PCB Mount 15.5 mm 10.5 mm RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial Non-Stocked Lead-Time 16 Weeks
0,62 €
0,619 €
Min.: 1.000
Mult.: 100
Radial Unshielded 68 uH 10 % 1.24 A 130 mOhms - 55 C + 105 C 58 3.9 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 680uH 10% 1KHz 440mA Non-Stocked Lead-Time 16 Weeks
0,633 €
0,619 €
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 680 uH 10 % 440 mA 790 mOhms - 55 C + 105 C 26 1.1 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk