PE-0805CLH Series RF Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD CER. RF M-L 1008 IND. 2.2uH,850mA, TIN, TR 8.720In Stock
Cut Tape
0,258 €
0,209 €
0,173 €
0,142 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 4.000
Multilayer 1008 (2520 metric) Shielded 2.2 uH 1.3 A 125 mOhms 850 mA - 40 C + 85 C 55 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 1.5uH 1100mA DCR=156mOhms RF 1.026In Stock
Cut Tape
0,163 €
0,132 €
0,109 €
0,089 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 4.000
Multilayer 0805 (2012 metric) Shielded 1.5 uH 1.1 A 150 mOhms 750 mA - 40 C + 125 C 65 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 2.2uH 950mA DCR=260mOhms RF 5.666In Stock
Cut Tape
0,163 €
0,132 €
0,109 €
0,089 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 4.000
Multilayer 0805 (2012 metric) Shielded 2.2 uH 950 mA 250 mOhms 600 mA - 40 C + 125 C 50 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 3.3uH 800mA DCR=286mOhms RF Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,074 €
Min.: 8.000
Mult.: 4.000
: 4.000
Multilayer 0805 (2012 metric) Shielded 3.3 uH 800 mA 275 mOhms 400 mA - 40 C + 125 C 35 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel