PCC-M0854M Series Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Panasonic Industry Power Inductors - SMD PCC 47uH 20% AEC-Q200 17.582In Stock
Cut Tape
1,01 €
0,839 €
0,732 €
0,69 €
Reel
0,502 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Shielded 47 uH 20 % 3.4 A 125 mOhms - 40 C + 150 C Standard 8.5 mm 8 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854M Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD Power Inductors SMD 6.8H 20% 9.1A AEC-Q200 1.969In Stock
Cut Tape
1,04 €
0,877 €
0,765 €
0,624 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Shielded 6.8 uH 20 % 19.8 mOhms - 40 C + 150 C 10.7 mm 10 mm 5.4 mm Magnetic AEC-Q200 PCC-M0854M Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 10 UH 20% 2.984In Stock
Cut Tape
1,02 €
0,839 €
0,732 €
0,645 €
Reel
0,502 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Shielded 10 uH 20 % 6.7 A 37 mOhms - 40 C + 150 C Standard 10.7 mm 10 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854M Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC 22uH 20% 1.6A AEC-Q200 4.946In Stock
Cut Tape
0,937 €
0,791 €
0,691 €
0,651 €
Reel
0,502 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Shielded 22 uH 20 % 1.6 A 63 mOhms - 40 C + 150 C Standard 8.5 mm 8 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854M Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD PCC 2.5uH 20% 20.1A AEC-Q200 1.009In Stock
Cut Tape
0,963 €
0,791 €
0,691 €
0,651 €
Reel
0,502 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Shielded 2.5 uH 20 % 14 A 7.6 mOhms - 40 C + 150 C Standard 8.5 mm 8 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854M Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 3.3uH 20% 9.5mOhm AEC-Q200 1.065In Stock
2.000Expected 1/11/2027
Cut Tape
1,14 €
0,955 €
0,828 €
0,651 €
Reel
0,502 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Shielded 3.3 uH 20 % 12.5 A 10.45 mOhms - 40 C + 150 C Standard 8.5 mm 8 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854M Reel, Cut Tape
Panasonic Industry Power Inductors - SMD 15uH 20% 48.2mOhm 5.5A AEC-Q200
10.000Expected 4/7/2027
Cut Tape
0,963 €
0,791 €
0,691 €
0,651 €
Reel
0,502 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Shielded 15 uH 20 % 5.5 A 48.2 mOhms - 40 C + 150 C 8.5 mm 8 mm 5.4 mm Magnetic AEC-Q200 PCC-M0854M Reel, Cut Tape, MouseReel