MHQ-PSA Series RF Inductors - SMD

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD 01005, 1.3nH +-0.2nH S-HQ SMD RF IND 18.840In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 1.3 nH 0.2 nH 400 mA 200 mOhms - 55 C + 125 C 10 16.61 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.9nH +-0.2nH S-HQ SMD RF IND 18.780In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 1.9 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.69 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 2.0nH +-0.2nH S-HQ SMD RF IND 19.181In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 2 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.76 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 3.3nH +-0.2nH S-HQ SMD RF IND 16.767In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 3.3 nH 0.2 nH 250 mA 650 mOhms - 55 C + 125 C 10 9.46 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.1nH +-0.2nH S-HQ SMD RF IND 19.460In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 1.1 nH 0.2 nH 500 mA 150 mOhms - 55 C + 125 C 10 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.7nH +-0.2nH S-HQ SMD RF IND 19.670In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 1.7 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 14.22 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.2nH +-0.2nH S-HQ SMD RF IND 19.301In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 1.2 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 10 16.72 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 4.0nH +-0.2nH S-HQ SMD RF IND 17.494In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 4 nH 0.2 nH 200 mA 800 mOhms - 55 C + 125 C 10 8.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 0.9nH +-0.3nH S-HQ SMD RF IND 19.800In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 900 pH 0.3 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 3.9nH +-0.2nH S-HQ SMD RF IND 18.644In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 3.9 nH 0.2 nH 200 mA 750 mOhms - 55 C + 125 C 10 8.91 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.1nH +-0.1nH S-HQ SMD RF IND 72.304In Stock
Cut Tape
0,086 €
0,021 €
0,02 €
0,016 €
Reel
0,012 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 1.1 nH 0.1 nH 500 mA 150 mOhms - 55 C + 125 C 10 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.4nH +-0.2nH S-HQ SMD RF IND 18.088In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 400 pH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 2.0nH +-0.3nH S-HQ SMD RF IND 18.837In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 2 nH 0.3 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.76 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 2.1nH +-0.2nH S-HQ SMD RF IND 19.775In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 2.1 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.32 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 3.6nH +-0.2nH S-HQ SMD RF IND 19.215In Stock
Cut Tape
0,163 €
0,035 €
0,033 €
0,028 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 3.6 nH 0.2 nH 200 mA 650 mOhms - 55 C + 125 C 10 8.85 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 0.1nH +-0.1nH S-HQ SMD RF IND 19.690In Stock
Cut Tape
0,086 €
0,028 €
0,023 €
0,019 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 200 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.1nH +-0.2nH S-HQ SMD RF IND 11.470In Stock
Cut Tape
0,086 €
0,027 €
0,022 €
0,019 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 200 pH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 0.3nH +-0.1nH S-HQ SMD RF IND 19.840In Stock
Cut Tape
0,086 €
0,036 €
0,034 €
0,029 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 300 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.4nH +-0.1nH S-HQ SMD RF IND 14.800In Stock
Cut Tape
0,086 €
0,036 €
0,034 €
0,029 €
0,025 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 400 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.5nH +-0.1nH S-HQ SMD RF IND 96.631In Stock
20.000Expected 11/4/2026
Cut Tape
0,086 €
0,028 €
0,023 €
0,019 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Shielded 500 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.6nH +-0.1nH S-HQ SMD RF IND 17.500In Stock
Cut Tape
0,086 €
0,036 €
0,034 €
0,03 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 600 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.7nH +-0.1nH S-HQ SMD RF IND 17.116In Stock
Cut Tape
0,086 €
0,036 €
0,033 €
0,029 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 700 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.8nH +-0.1nH S-HQ SMD RF IND 89.272In Stock
Cut Tape
0,086 €
0,032 €
0,027 €
0,026 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 800 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.9nH +-0.1nH S-HQ SMD RF IND 25.294In Stock
Cut Tape
0,086 €
0,028 €
0,023 €
0,02 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 900 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 10nH +-3% S-HQ SMD RF IND 26.185In Stock
Cut Tape
0,086 €
0,036 €
0,034 €
0,029 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 20.000
Multilayer 01005 (0402 metric) Unshielded 10 nH 3 % 130 mA 1.6 Ohms - 55 C + 125 C 8 5.1 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel