HCMA0503 Series Power Inductors - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics Power Inductors - SMD 4.7uH 4.5A IND High Current 6.003In Stock
Cut Tape
0,826 €
0,682 €
0,595 €
0,55 €
Reel
0,435 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 4.7 uH 20 % 4.5 A 60 mOhms 5.5 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 6.8A IND High Current 3.379In Stock
Cut Tape
0,748 €
0,613 €
0,535 €
0,505 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 2.2 uH 20 % 6.8 A 25 mOhms 6.5 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD .2uH 22.2A IND High Current 1.740In Stock
Cut Tape
0,705 €
0,583 €
0,509 €
0,48 €
Reel
0,401 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 200 nH 20 % 22.2 A 2.31 mOhms 21 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 2.8A IND High Current 2.640In Stock
Cut Tape
0,774 €
0,638 €
0,556 €
0,525 €
Reel
0,407 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 10 uH 20 % 2.75 A 132 mOhms 2.3 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 7.5A IND High Current 2.434In Stock
Cut Tape
0,714 €
0,584 €
0,509 €
0,48 €
Reel
0,372 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 1.5 uH 20 % 7.5 A 18.5 mOhms 7 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 2.4A IND High Current 568In Stock
2.000Expected 12/28/2026
Cut Tape
0,937 €
0,802 €
0,698 €
0,621 €
Reel
0,425 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 15 uH 20 % 2.4 A 166 mOhms 2.4 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 5.5A IND High Current 1.429In Stock
Cut Tape
0,731 €
0,601 €
0,525 €
0,495 €
Reel
0,406 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 3.3 uH 20 % 5.5 A 40.4 mOhms 6 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 5.6uH 4.30A IND High Current 2.033In Stock
Cut Tape
0,748 €
0,618 €
0,54 €
0,509 €
Reel
0,395 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 5.6 uH 20 % 4.25 A 70.6 mOhms 4.3 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD .47uH 12A IND High Current
3.968On Order
Cut Tape
0,748 €
0,618 €
0,54 €
0,509 €
Reel
0,414 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 470 nH 20 % 12 A 7.15 mOhms 11.5 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1uH 1.1A IND High Current Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,783 €
0,643 €
0,562 €
0,53 €
Reel
0,41 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 1 uH 20 % 10.1 A 11.4 mOhms 8.5 A - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 1.9A AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Reel
1,01 €
Min.: 2.000
Mult.: 2.000
: 2.000
Automotive Grade Shielded 22 uH 20 % 1.9 A 270 mOhms - 55 C + 125 C Standard 5.15 mm 5.1 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel
Eaton Electronics Power Inductors - SMD 6.8uH 4.4A AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Reel
1,01 €
Min.: 2.000
Mult.: 2.000
: 2.000
Automotive Grade Shielded 6.8 uH 20 % 4.4 A 99 mOhms - 55 C + 125 C Standard 5.15 mm 5.1 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel
Eaton Electronics Power Inductors - SMD .35uH 16.6A IND High Current Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 2.000
Mult.: 2.000
: 2.000
Automotive Grade Shielded 350 nH 20 % 16.6 A 4.29 mOhms - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel
Eaton Electronics Power Inductors - SMD .75uH 11.3A IND High Current Non-Stocked Lead-Time 12 Weeks
Reel
0,409 €
0,384 €
Min.: 2.000
Mult.: 2.000
: 2.000
Automotive Grade Shielded 750 nH 20 % 11.3 A 9.35 mOhms - 55 C + 125 C Standard 5.5 mm 5.3 mm 3 mm Iron Powder AEC-Q200 HCMA0503 Reel