CDRH104R Series Power Inductors - SMD

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 15uH 3.1A 5.727In Stock
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,674 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 15 uH 30 % 3.1 A 50 mOhms 3.5 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.8uH 5.5A 1.461In Stock
Cut Tape
1,26 €
1,05 €
0,912 €
0,823 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 3.8 uH 30 % 5.5 A 13 mOhms 7 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 39uH 2.2A 0.094ohms 1.043In Stock
Cut Tape
1,37 €
1,16 €
1,08 €
0,823 €
Reel
0,685 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 39 uH 30 % 2 A 127 mOhms 2.1 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 68uH 1.42A 4.603In Stock
15.000On Order
Cut Tape
1,26 €
1,04 €
0,912 €
0,823 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 68 uH 30 % 1.42 A 213 mOhms 1.66 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 5.2uH 5.4A 5.874In Stock
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 5.2 uH 30 % 5.4 A 22 mOhms 5.6 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 150uH .85A 1.860In Stock
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 150 uH 30 % 850 mA 506 mOhms 1.12 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 6.5A 240In Stock
3.000On Order
Cut Tape
1,26 €
1,05 €
0,912 €
0,823 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 1.5 uH 30 % 6.5 A 8.1 mOhms 8.1 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 2.5A 1.239In Stock
10.000On Order
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 22 uH 30 % 2.5 A 73 mOhms 2.85 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.5uH 6.1A 15In Stock
4.000On Order
Cut Tape
1,26 €
1,05 €
0,912 €
0,823 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 2.5 uH 30 % 6.1 A 10.5 mOhms 7.9 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 33uH 2.2A 97In Stock
3.000Expected 12/3/2026
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 33 uH 30 % 2.2 A 93 mOhms 2.3 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 1.9A 1.862In Stock
10.000On Order
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 47 uH 30 % 1.9 A 128 mOhms 2.1 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 7uH 4.5A 1.030In Stock
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 7 uH 30 % 4.5 A 27 mOhms 4.48 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 27uH 2.6A 0.065ohms 262In Stock
Cut Tape
1,37 €
1,16 €
1,08 €
0,823 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 27 uH 30 % 2.3 A 88 mOhms 2.6 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 270uH 0.84A 0.632ohm 942In Stock
Cut Tape
1,37 €
1,16 €
1,08 €
0,823 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 270 uH 30 % 550 mA 853 mOhms 850 mA - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 82uH 1.45A 0.218ohms 485In Stock
Cut Tape
1,37 €
1,16 €
1,08 €
0,823 €
Reel
0,618 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 82 uH 30 % 1.3 A 283 mOhms 1.5 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 3.8A
5.988On Order
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 10 uH 30 % 3.8 A 35 mOhms 4.4 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 12uH 3.7A 0.034ohms
1.998Expected 12/31/2026
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 12 uH 30 % 3.4 A 46 mOhms 4 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 220uH .7A
1.999Expected 2/4/2027
Cut Tape
1,26 €
1,05 €
0,912 €
0,823 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 220 uH 30 % 700 mA 756 mOhms 950 mA - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 100uH 1.25A
990Expected 4/15/2027
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 100 uH 30 % 1.25 A 304 mOhms 1.33 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Low Profile Inductor Shielded Non-Stocked
0,692 €
0,691 €
Min.: 1.000
Mult.: 1.000
10.5 mm x 10.3 mm Shielded 120 uH 30 % 1.08 A 375 mOhms - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R
Sumida Power Inductors - SMD 18uH 3.1A 0.051ohms Non-Stocked
Reel
0,672 €
0,662 €
0,636 €
Min.: 1.000
Mult.: 1.000
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 18 uH 30 % 2.6 A 69 mOhms 3.25 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel
Sumida Power Inductors - SMD SMD Low Profile Inductor Shielded Non-Stocked
0,692 €
0,689 €
0,673 €
Min.: 1.000
Mult.: 1.000
10.5 mm x 10.3 mm Shielded 180 uH 30 % 750 mA 568 mOhms - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R
Sumida Power Inductors - SMD 330uH .52A Non-Stocked
Cut Tape
1,20 €
0,989 €
0,857 €
0,808 €
Reel
0,664 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 10.5 mm x 10.3 mm Shielded 330 uH 30 % 520 mA 1.09 Ohms 740 mA - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Low Profile Inductor Shielded Non-Stocked
0,692 €
0,691 €
Min.: 1.000
Mult.: 1.000
10.5 mm x 10.3 mm Shielded 56 uH 30 % 1.5 A 188 mOhms - 40 C + 100 C Standard 10.5 mm 10.3 mm 4 mm Ferrite CDRH104R
Sumida CDRH104RNP-101MC
Sumida Power Inductors - SMD Non-Stocked
0,685 €
Min.: 1.000
Mult.: 1.000
CDRH104R