CANbus Series Common Mode Chokes / Filters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Coilcraft Common Mode Chokes / Filters 1.566In Stock
9.000On Order
Cut Tape
2,42 €
2,06 €
1,87 €
1,70 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 600
CANbus PCB Mount SMD/SMT 1 Channel 100 uH 30 % 260 mA 800 mOhms - 40 C + 125 C 1812 (4532 metric) 4.95 mm 3.18 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters 413In Stock
1.800Expected 10/29/2026
Cut Tape
2,44 €
2,04 €
1,87 €
1,49 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 600
CANbus PCB Mount SMD/SMT 1 Channel 22 uH 30 % 300 mA 590 mOhms - 40 C + 125 C 1812 (4532 metric) 4.95 mm 3.18 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters
12.051On Order
Cut Tape
2,44 €
2,04 €
1,87 €
1,49 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 600
CANbus PCB Mount SMD/SMT 1 Channel 11 uH 30 % 460 mA 270 mOhms - 40 C + 125 C 1812 (4532 metric) 4.95 mm 3.18 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters
8.970On Order
Cut Tape
2,01 €
1,94 €
1,64 €
1,53 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 600
CANbus PCB Mount SMD/SMT 1 Channel 51 uH 30 % 260 mA 800 mOhms - 40 C + 125 C 1812 (4532 metric) 4.95 mm 3.18 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel