8200 Series Power Inductors - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Power Solutions Power Inductors - SMD Ind 1.5 H, 1.4A SM mini drum 1.674In Stock
Cut Tape
0,593 €
0,588 €
0,551 €
0,52 €
Reel
0,24 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 1.5 uH 20 % 1.4 A 68 mOhms - 40 C + 85 C 18 103 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 150 UH 10% 4.209In Stock
Cut Tape
0,482 €
0,399 €
0,329 €
0,298 €
0,273 €
Reel
0,235 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 150 uH 10 % 130 mA 5.9 Ohms - 40 C + 85 C 40 11 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 33 H, 0.27A SM mini drum 4.874In Stock
Cut Tape
0,516 €
0,422 €
0,348 €
0,347 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 33 uH 10 % 270 mA 1.3 Ohms - 40 C + 85 C 40 20 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 47 UH 10% 5.571In Stock
7.500Expected 10/26/2026
Cut Tape
0,482 €
0,399 €
0,329 €
0,27 €
Reel
0,249 €
0,235 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 47 uH 10 % 250 mA 1.69 Ohms - 40 C + 85 C 40 17 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 10 UH 10% 3.819In Stock
25.000On Order
Cut Tape
0,516 €
0,422 €
0,348 €
0,347 €
Reel
0,254 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 10 uH 10 % 500 mA 400 mOhms - 40 C + 85 C 35 38 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 100 UH 10% 257In Stock
5.000On Order
Cut Tape
0,516 €
0,422 €
0,348 €
0,347 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 100 uH 10 % 160 mA 3.5 Ohms - 40 C + 85 C 40 13 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 2.2 H, 1.1A SM mini drum 647In Stock
Cut Tape
0,482 €
0,399 €
0,329 €
0,298 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 2.2 uH 20 % 1.1 A 104 mOhms - 40 C + 85 C 18 85 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 220 UH 10% 2.031In Stock
2.500Expected 3/29/2027
Cut Tape
0,482 €
0,399 €
0,329 €
0,311 €
Reel
0,264 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 220 uH 10 % 100 mA 8 Ohms - 40 C + 85 C 40 10 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 470 UH 10% 2.064In Stock
Cut Tape
0,482 €
0,399 €
0,329 €
0,298 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 470 uH 10 % 70 mA 16.8 Ohms - 40 C + 85 C 50 9 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 6.8 UH 20% 337In Stock
2.500Expected 2/8/2027
Cut Tape
0,585 €
0,479 €
0,454 €
0,367 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 6.8 uH 20 % 640 mA 270 mOhms - 40 C + 85 C 20 46 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 68 UH 10% 2.694In Stock
Cut Tape
0,482 €
0,399 €
0,329 €
0,311 €
Reel
0,264 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 68 uH 10 % 200 mA 2.55 Ohms - 40 C + 85 C 40 15 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 22 UH 10%
17.500On Order
Cut Tape
0,516 €
0,422 €
0,348 €
0,347 €
Reel
0,258 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 22 uH 10 % 320 mA 920 mOhms - 40 C + 85 C 35 25 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 4.7 UH 20%
7.209On Order
Cut Tape
0,516 €
0,422 €
0,348 €
0,347 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 4.7 uH 20 % 800 mA 190 mOhms - 40 C + 85 C 20 58 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 1 H, 2A SM mini drum
2.500Expected 3/29/2027
Cut Tape
0,482 €
0,399 €
0,329 €
0,311 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 1 uH 20 % 2 A 58 mOhms - 40 C + 85 C 18 133 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 15 UH 10%
4.902On Order
Cut Tape
0,516 €
0,422 €
0,348 €
0,347 €
Reel
0,258 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 15 uH 10 % 400 mA 560 mOhms - 40 C + 85 C 35 31 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 3.3 H, 0.95A SM mini drum Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,516 €
0,422 €
0,348 €
0,347 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 1210 (3225 metric) Unshielded 3.3 uH 20 % 950 mA 138 mOhms - 40 C + 85 C 18 67 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel