160 Series Power Inductors - SMD

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
Delevan Power Inductors - SMD .01uH 5% .05ohm Chip SMT Inductor Non-Stocked
53,30 €
Min.: 100
Mult.: 100
No
Unshielded 10 nH 5 % 1.59 A 50 mOhms 48 900 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .01uH 10% .05ohm Chip SMT Inductor Non-Stocked
37,85 €
35,90 €
Min.: 100
Mult.: 100
No
Unshielded 10 nH 10 % 1.59 A 50 mOhms 48 900 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .01uH 20% .05ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 10 nH 20 % 1.59 A 50 mOhms 48 900 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .1uH 3% .075ohm Chip SMT Inductor Non-Stocked
60,13 €
Min.: 100
Mult.: 100
No
Unshielded 100 nH 3 % 1.3 A 75 mOhms 50 600 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .1uH 5% .075ohm Chip SMT Inductor Non-Stocked
37,13 €
35,22 €
Min.: 100
Mult.: 100
No
Unshielded 100 nH 5 % 1.3 A 75 mOhms 50 600 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .1uH 10% .075ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 100 nH 10 % 1.3 A 75 mOhms 50 600 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 1uH 3% .34ohm Chip SMT Inductor Non-Stocked
44,73 €
42,50 €
Min.: 100
Mult.: 100
No
Unshielded 1 uH 3 % 610 mA 340 mOhms 50 140 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 1uH 5% .34ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 1 uH 5 % 610 mA 340 mOhms 50 140 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 10uH 3% 3.2ohm Chip SMT Inductor Non-Stocked
44,73 €
42,50 €
Min.: 100
Mult.: 100
No
Unshielded 10 uH 3 % 200 mA 3.2 Ohms 46 26 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 10uH 5% 3.2ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 10 uH 5 % 200 mA 3.2 Ohms 46 26 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 100uH 3% 16ohm Chip SMT Inductor Non-Stocked
44,73 €
42,50 €
Min.: 100
Mult.: 100
No
Unshielded 100 uH 3 % 90 mA 16 Ohms 47 7.6 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 100uH 5% 16ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 100 uH 5 % 90 mA 16 Ohms 47 7.6 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .012uH 5% .055ohm Chip SMT Inductor Non-Stocked
52,29 €
Min.: 100
Mult.: 100
No
Unshielded 12 nH 5 % 1.52 A 55 mOhms 48 900 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .012uH 10% .055ohm Chip SMT Inductor Non-Stocked
37,13 €
35,22 €
Min.: 100
Mult.: 100
No
Unshielded 12 nH 10 % 1.52 A 55 mOhms 48 900 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .012uH 20% .055ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 12 nH 20 % 1.52 A 55 mOhms 48 900 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .12uH 3% .075ohm Chip SMT Inductor Non-Stocked
60,13 €
Min.: 100
Mult.: 100
No
Unshielded 120 nH 3 % 1.3 A 75 mOhms 50 550 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .12uH 5% .075ohm Chip SMT Inductor Non-Stocked
37,13 €
35,22 €
Min.: 100
Mult.: 100
No
Unshielded 120 nH 5 % 1.3 A 75 mOhms 50 550 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .12uH 10% .075ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 120 nH 10 % 1.3 A 75 mOhms 50 550 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 1.2uH 3% .42ohm Chip SMT Inductor Non-Stocked
44,73 €
42,50 €
Min.: 100
Mult.: 100
No
Unshielded 1.2 uH 3 % 545 mA 420 mOhms 36 130 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 1.2uH 5% .42ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 1.2 uH 5 % 545 mA 420 mOhms 36 130 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 12uH 3% 3.7ohm Chip SMT Inductor Non-Stocked
44,73 €
42,50 €
Min.: 100
Mult.: 100
No
Unshielded 12 uH 3 % 185 mA 3.7 Ohms 41 24 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 12uH 5% 3.7ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 12 uH 5 % 185 mA 3.7 Ohms 41 24 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 120uH 3% 17ohm Chip SMT Inductor Non-Stocked
44,73 €
42,50 €
Min.: 100
Mult.: 100
No
Unshielded 120 uH 3 % 85 mA 17 Ohms 30 6.8 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD 120uH 5% 17ohm Chip SMT Inductor Non-Stocked
29,71 €
28,17 €
Min.: 100
Mult.: 100
No
Unshielded 120 uH 5 % 85 mA 17 Ohms 30 6.8 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk
Delevan Power Inductors - SMD .015uH 5% .06ohm Chip SMT Inductor Non-Stocked
52,29 €
Min.: 100
Mult.: 100
No
Unshielded 15 nH 5 % 1.45 A 60 mOhms 48 900 MHz Standard 3.94 mm 3.18 mm 2.03 mm 160 Bulk