CI160808 Series RF Inductors - SMD

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bourns RF Inductors - SMD 220nH 5% MultiLayer High Frequency 3.977In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 220 nH 5 % 200 mA 2.8 Ohms - 55 C + 125 C 8 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 22nH 5% MultiLayer High Frequency 858In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 22 nH 5 % 300 mA 550 mOhms - 55 C + 125 C 10 1.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 8.2nH 5% MultiLayer High Frequency
3.759Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 8.2 nH 5 % 300 mA 330 mOhms - 55 C + 125 C 10 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 10nH 5% MultiLayer High Frequency Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 10 nH 5 % 300 mA 350 mOhms - 55 C + 125 C 10 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel