AIAP-02 Series Power Inductors - Leaded

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
ABRACON Power Inductors - Leaded IND 15.00 uH 3.300 A 40.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 15 uH 10 % 3.3 A 40 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 1500.00 uH 0.330 A 3450.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 1.5 mH 10 % 330 mA 3.45 Ohms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 15000.00 uH 0.100 A 42500.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 15 mH 10 % 100 mA 42.5 Ohms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 180.00 uH 0.950 A 362.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 180 uH 10 % 950 mA 362 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 1800.00 uH 0.290 A 4030.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 1.8 mH 10 % 290 mA 4.03 Ohms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 270.00 uH 0.770 A 557.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial Unshielded 270 uH 10 % 770 mA 557 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 2700.00 uH 0.240 A 5400.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 2.7 mH 10 % 240 mA 5.4 Ohms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 39.00 uH 2.000 A 94.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial Unshielded 39 uH 10 % 2 A 94 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 390.00 uH 0.640 A 772.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 390 uH 10 % 640 mA 772 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 3900.00 uH 0.200 A 8630.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 3.9 mH 10 % 200 mA 8.63 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 47.00 uH 1.800 A 109.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 47 uH 10 % 1.8 A 109 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 56.00 uH 1.700 A 131.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 56 uH 10 % 1.7 A 131 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 560.00 uH 0.540 A 1270.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial Unshielded 560 uH 10 % 540 mA 1.27 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 5600.00 uH 0.170 A 13900.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 5.6 mH 10 % 170 mA 13.9 Ohms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 68.00 uH 1.500 A 142.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 68 uH 10 % 1.5 A 142 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 680.00 uH 0.490 A 1610.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 680 uH 10 % 490 mA 1.61 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 6800.00 uH 0.150 A 16300.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 6.8 mH 10 % 150 mA 16.3 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded 82 UH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 82 uH 10 % 1.4 A 152 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 820.00 uH 0.440 A 1960.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 820 uH 10 % 440 mA 1.96 Ohms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 8200.00 uH 0.140 A 20800.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5.250
Mult.: 105

Wirewound Axial 8.2 mH 10 % 140 mA 20.8 Ohms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk