TDK SIMID 1210-T RF Inductors - SMD

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 21.191In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 10.279In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 5% 9.505In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 120 UH 5%, AEC-Q200 15.796In Stock
Min.: 1
Mult.: 1
Reel: 18.000

Wirewound 1210 (3225 metric) Unshielded 120 uH 5 % 320 mOhms - 55 C + 125 C Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 10uH 150mA 10% 3.2x2.5mm SMD 6.993In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 15uH 130mA 10% 3.2x2.5mm SMD 5.971In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 130 mA 2.8 Ohms - 55 C + 125 C 27 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 470nH 450mA 10% 3.2x2.5mm SMD 5.211In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 470 nH 10 % 450 mA 300 mOhms - 55 C + 125 C 30 400 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 1.5uH 370mA 10% 3.2x2.5mm SMD 5.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 10 % 370 mA 700 mOhms - 55 C + 125 C 30 200 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 47uH 60mA 10% 3.2x2.5mm SMD 7.595In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 60 mA 7 Ohms - 55 C + 125 C 27 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 8.2UH 5%, AEC-Q200 5.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 55 C + 125 C 27 35 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.15UH 5%, AEC-Q200 5.930In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 150 nH 5 % 450 mA 180 mOhms - 55 C + 125 C 30 700 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 1uH 400mA 10% 3.2x2.5mm SMD 5.908In Stock
6.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 1 uH 10 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 100uH 60mA 10% 3.2x2.5mm SMD 7.091In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 60 mA 11 Ohms - 55 C + 125 C 20 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 220nH 450mA 10% 3.2x2.5mm SMD 3.177In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 220 nH 10 % 450 mA 200 mOhms - 55 C + 125 C 30 500 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 2.2uH 320mA 10% 3.2x2.5mm SMD 4.373In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 320 mA 800 mOhms - 55 C + 125 C 30 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 22uH 110mA 10% 3.2x2.5mm SMD 2.960In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 110 mA 3.5 Ohms - 55 C + 125 C 27 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.33UH 5%, AEC-Q200 3.154In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 330 nH 5 % 450 mA 230 mOhms - 55 C + 125 C 30 500 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 3.3UH 5%, AEC-Q200 1.212In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 5 % 260 mA 1.2 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 33uH 70mA 10% 3.2x2.5mm SMD 209In Stock
6.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 70 mA 5.6 Ohms - 55 C + 125 C 27 17 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 4.7uH 220mA 10% 3.2x2.5mm SMD 2.750In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 47 UH 5%, AEC-Q200 4.869In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1210 (3225 metric) 47 uH 5 % 60 mA 7 Ohms 27 Standard AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.68UH 5%, AECQ200 3.290In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 680 nH 5 % 450 mA 340 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 6.8uH 180mA 10% 3.2x2.5mm SMD 122In Stock
6.000Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 180 mA 1.8 Ohms - 55 C + 125 C 27 40 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.01 UH 10%,AECQ200 2.877In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 nH 10 % 450 mA 100 mOhms - 55 C + 125 C 15 4 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 2.7UH 5%, AEC-Q200 3.665In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1210 (3225 metric) 2.7 uH 5 % 290 mA 900 mOhms 30 Standard AEC-Q200 B82422T Reel, Cut Tape