TDK SIMID-C Series RF Inductors - SMD

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 12nH 450mA 5% 1.6x0.8mm SMD 27.643In Stock
Cut Tape
0,258 €
0,213 €
0,187 €
0,175 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 4.000
12 nH 5 % 450 mA 350 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5nH 1500mA 0.3nH 1.6x0.8mm SMD 50.629In Stock
Cut Tape
0,206 €
0,168 €
0,147 €
0,138 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 1.5 nH 0.3 nH 1.5 A 30 mOhms - 55 C + 150 C 8 13 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 18NH 2% 9.937In Stock
Cut Tape
0,361 €
0,304 €
0,272 €
0,237 €
Reel
0,148 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2nH 1500mA 0.3nH 1.6x0.8mm SMD 60.909In Stock
Cut Tape
0,258 €
0,213 €
0,187 €
0,175 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.5 A 35 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68nH 230mA 5% 1.6x0.8mm SMD 32.805In Stock
Cut Tape
0,258 €
0,213 €
0,187 €
0,164 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 230 mA 1.3 Ohms - 55 C + 150 C 14 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82nH 220mA 5% 1.6x0.8mm SMD 51.262In Stock
Cut Tape
0,258 €
0,213 €
0,187 €
0,175 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 4.000
0603 (1608 metric) 82 nH 5 % 220 mA 1.5 Ohms 14 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 120 NH 2% 4.261In Stock
Cut Tape
0,43 €
0,351 €
0,307 €
0,289 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 120 nH 2 % 160 mA 3 Ohms - 55 C + 150 C 5 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 33NH 2% 7.018In Stock
Cut Tape
0,335 €
0,278 €
0,243 €
0,229 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 33 nH 2 % 350 mA 600 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 56NH 2% 7.654In Stock
Cut Tape
0,335 €
0,278 €
0,243 €
0,229 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 56 nH 2 % 250 mA 1.2 Ohms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD 10nH 600mA 5% 1.6x0.8mm SMD 23.713In Stock
Cut Tape
0,31 €
0,256 €
0,224 €
0,211 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 4.000
10 nH 5 % 600 mA 200 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 200mA 5% 1.6x0.8mm SMD 33.544In Stock
Cut Tape
0,206 €
0,168 €
0,147 €
0,138 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 200 mA 1.8 Ohms - 55 C + 150 C 14 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0nH mA ohms 99.819In Stock
Cut Tape
0,258 €
0,213 €
0,187 €
0,175 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 1 nH 0.3 nH 1.8 A 20 mOhms - 55 C + 150 C 7 16 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 12NH 2% 9.448In Stock
Cut Tape
0,335 €
0,278 €
0,243 €
0,229 €
Reel
0,161 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 12 nH 2 % 450 mA 350 mOhms - 55 C + 150 C 14 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 120NH 5% 10.580In Stock
Cut Tape
0,335 €
0,278 €
0,243 €
0,229 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 160 mA 3 Ohms - 55 C + 150 C 5 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD 33.233In Stock
Cut Tape
0,258 €
0,213 €
0,187 €
0,169 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 420 mA 400 mOhms - 55 C + 150 C 14 4.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150nH 130mA 5.0ohms 10.929In Stock
Cut Tape
0,335 €
0,278 €
0,243 €
0,229 €
Reel
0,191 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 130 mA 5 Ohms - 55 C + 150 C 5 1.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 18nH 400mA 5% 1.6x0.8mm SMD 15.880In Stock
16.000Expected 11/9/2026
Cut Tape
0,258 €
0,213 €
0,187 €
0,175 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 180nH 120mA 6.0ohms 12.885In Stock
Cut Tape
0,335 €
0,278 €
0,243 €
0,229 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 4.000
0603 (1608 metric) Unshielded 180 nH 5 % 120 mA 6 Ohms - 55 C + 150 C 4 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22 NH 2% 9.887In Stock
Cut Tape
0,335 €
0,278 €
0,243 €
0,229 €
Reel
0,165 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 22 nH 2 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD 22nH 380mA 5% 1.6x0.8mm SMD 11.624In Stock
Cut Tape
0,258 €
0,213 €
0,187 €
0,175 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 110mA 5% 1.6x0.8mm SMD 8.610In Stock
Cut Tape
0,335 €
0,278 €
0,243 €
0,229 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 110 mA 7 Ohms - 55 C + 150 C 4 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 27 NH 2% 30.289In Stock
Cut Tape
0,335 €
0,278 €
0,243 €
0,229 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 27 nH 2 % 360 mA 550 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD 2.7nH 1400mA 0.3nH 1.6x0.8mm SMD 19.206In Stock
Cut Tape
0,258 €
0,213 €
0,187 €
0,175 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 4.000
0603 (1608 metric) 2.7 nH 0.3 nH 1.4 A 40 mOhms 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 2.7NH 0.2NH 16.374In Stock
16.000Expected 11/23/2026
Cut Tape
0,361 €
0,295 €
0,257 €
0,243 €
Reel
0,173 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 2.7 nH 0.2 nH 1.4 A 40 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33nH 350mA 5% 1.6x0.8mm SMD 38.315In Stock
Cut Tape
0,258 €
0,213 €
0,187 €
0,175 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 350 mA 600 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel