TDK NLV32-EF Series RF Inductors - SMD

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD 56uH 8.0ohms 55mA Wound Ferrite 74.377In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 56 uH 5 % 55 mA 8 Ohms - 40 C + 105 C 30 13 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390uH 36ohms 35mA Wound Ferrite 58.378In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 390 uH 5 % 35 mA 36 Ohms - 40 C + 105 C 20 5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 700mohms 400mA Wound Ferrite 32.060In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 1 uH 5 % 400 mA 700 mOhms - 40 C + 105 C 30 120 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10nH 130mohms 450mA Wound Ferrite 1.632In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 10 nH 5 % 450 mA 130 mOhms - 40 C + 105 C 15 2.5 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15nH 160mohms 450mA Wound Ferrite 1.666In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 15 nH 5 % 450 mA 160 mOhms - 40 C + 105 C 19 2.1 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22nH 200mohms 450mA Wound Ferrite 3.132In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 22 nH 5 % 450 mA 200 mOhms - 40 C + 105 C 23 1.7 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27nH 220mohms 450mA Wound Ferrite 1.705In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 27 nH 5 % 450 mA 220 mOhms - 40 C + 105 C 23 1.5 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33nH 240mohms 450mA Wound Ferrite 3.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 33 nH 5 % 450 mA 240 mOhms - 40 C + 105 C 25 1.4 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 39nH 270mohms 450mA Wound Ferrite 1.663In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 39 nH 5 % 450 mA 270 mOhms - 40 C + 105 C 25 1.3 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47nH 300mohms 450mA Wound Ferrite 1.752In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 47 nH 5 % 450 mA 300 mOhms - 40 C + 105 C 26 1.2 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 56nH 330mohms 450mA Wound Ferrite 1.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 56 nH 5 % 450 mA 330 mOhms - 40 C + 105 C 26 1.1 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68nH 360mohms 450mA Wound Ferrite 4.156In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 68 nH 5 % 450 mA 360 mOhms - 40 C + 105 C 27 1 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82nH 400mohms 450mA Wound Ferrite 1.499In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 82 nH 5 % 450 mA 400 mOhms - 40 C + 105 C 27 900 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 2.1ohms 150mA Wound Ferrite 9.799In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 40 C + 105 C 30 30 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100uH 10ohms 40mA Wound Ferrite 2.018In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 100 uH 5 % 40 mA 10 Ohms - 40 C + 105 C 20 10 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 12uH 2.5ohms 140mA Wound Ferrite 5.336In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 12 uH 5 % 140 mA 2.5 Ohms - 40 C + 105 C 30 20 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 120uH 11ohms 70mA Wound Ferrite 8.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 120 uH 5 % 70 mA 11 Ohms - 40 C + 105 C 20 10 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15uH 2.8ohms 130mA Wound Ferrite 3.913In Stock
2.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 15 uH 5 % 130 mA 2.8 Ohms - 40 C + 105 C 30 20 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150uH 15ohms 65mA Wound Ferrite 4.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 150 uH 5 % 65 mA 15 Ohms - 40 C + 105 C 20 8 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 18uH 3.3ohms 120mA Wound Ferrite 4.081In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 18 uH 5 % 120 mA 3.3 Ohms - 40 C + 105 C 30 20 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 180uH 17ohms 60mA Wound Ferrite 5.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 180 uH 5 % 60 mA 17 Ohms - 40 C + 105 C 20 7 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.2uH 750mohms 390mA Wound Ferrite 516In Stock
2.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 1.2 uH 5 % 390 mA 750 mOhms - 40 C + 105 C 30 100 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 850mohms 370mA Wound Ferrite 5.334In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 1.5 uH 5 % 370 mA 850 mOhms - 40 C + 105 C 30 85 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.8uH 900mohms 350mA Wound Ferrite 4.309In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 1.8 uH 5 % 350 mA 900 mOhms - 40 C + 105 C 30 80 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 3.7ohms 110mA Wound Ferrite 18.538In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 22 uH 5 % 110 mA 3.7 Ohms - 40 C + 105 C 30 20 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel