TDK MHQ Series RF Inductors - SMD

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD FIXED IND 10NH 0.4A 300 MOHM SMD 8.723In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 10 nH 3 % 400 mA 300 mOhms - 55 C + 125 C 20 4.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 15NH 0.3A 500 MOHM SMD 8.788In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 15 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 20 3.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 15NH 0.3A 500 MOHM SMD 8.675In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 20 3.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 18NH 0.28A 650 MOHM SMD 8.918In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 18 nH 3 % 280 mA 650 mOhms - 55 C + 125 C 20 3.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.0NH 1A 20 MOHM SMD 6.456In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1 nH 0.1 nH 1 A 20 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.3NH 1A 30 MOHM SMD 8.280In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.3 nH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.5NH 1A 40 MOHM SMD 8.576In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.5 nH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 20 19.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.5NH 1A 40 MOHM SMD 8.910In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.5 nH 0.3 nH 1 A 40 mOhms - 55 C + 125 C 20 19.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.7NH 1A 40 MOHM SMD 8.440In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.7 nH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.8NH 1A 50 MOHM SMD 8.729In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.8 nH 0.1 nH 1 A 50 mOhms - 55 C + 125 C 20 16.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.9NH 1A 60 MOHM SMD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.9 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 16.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 20NH 0.28A 600 MOHM SMD 8.900In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 20 nH 3 % 280 mA 600 mOhms - 55 C + 125 C 20 3.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 24NH 0.25A 700 MOHM SMD 8.673In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 24 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 20 2.6 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 24NH 0.25A 700 MOHM SMD 8.880In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 24 nH 5 % 250 mA 700 mOhms - 55 C + 125 C 20 2.6 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.0NH 1A 50 MOHM SMD 8.423In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2 nH 0.1 nH 1 A 50 mOhms - 55 C + 125 C 20 14.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.0NH 1A 50 MOHM SMD 8.572In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2 nH 0.3 nH 1 A 50 mOhms - 55 C + 125 C 20 14.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.1NH 1A 50 MOHM SMD 6.647In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.1 nH 0.1 nH 1 A 50 mOhms - 55 C + 125 C 20 13.6 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.2NH 1A 50 MOHM SMD 15.675In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.2 nH 0.1 nH 1 A 50 mOhms - 55 C + 125 C 20 13.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.3NH 1A 60 MOHM SMD 7.703In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.3 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 12.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.4NH 1A 60 MOHM SMD 8.892In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.4 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 11.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.5NH 0.9A 70 MOHM SMD 16.662In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.5 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 20 11.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.5NH 0.9A 70 MOHM SMD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.5 nH 0.3 nH 900 mA 70 mOhms - 55 C + 125 C 20 11.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.6NH 0.75A 90 MOHM SMD 8.832In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.6 nH 0.1 nH 750 mA 90 mOhms - 55 C + 125 C 20 11.2 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.7NH 0.85A 70 MOHM SMD 8.699In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.7 nH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 20 8.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.8NH 0.8A 90 MOHM SMD 8.925In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.8 nH 0.3 nH 800 mA 90 mOhms - 55 C + 125 C 20 8.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel