TDK CLF-D Series Power Inductors - SMD

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 470uH 1.3ohms 0.28A 20% AEC-Q200 5.436In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm Shielded 470 uH 20 % 400 mA 1.3 Ohms 280 mA - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 4.7uH +/-30% AECQ200 -55 to +150C 13.078In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.3 mm x 5 mm Shielded 4.7 uH 30 % 3.18 A 60 mOhms 2.43 A - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH AEC-Q200 (150C) 3.345In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 220 uH 20 % 900 mA 370 mOhms 1.5 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 0.43ohms 0.69A 20% AEC-Q200 2.567In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm Shielded 150 uH 20 % 890 mA 430 mOhms 690 mA - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 16.4mOhms 5A AEC-Q200 (150C) 7.724In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 3.3 uH 30 % 5 A 16.4 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH AEC-Q200 (150C) 3.066In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.2 mm x 5.9 mm Shielded 4.7 uH 30 % 3.2 A 23 mOhms 2.5 A - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 0.011ohms 6.7A 30% AEC-Q200 1.950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm Shielded 1 uH 30 % 8 A 11 mOhms 6.7 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH +/-20% AECQ200 -55 to +150C 1.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.3 mm x 5 mm Shielded 330 uH 20 % 390 mA 3.4 Ohms 290 mA - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 220uH 0.52ohms 0.88A AEC-Q200 (150C) 1.109In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 220 uH 20 % 700 mA 520 mOhms 880 mA - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH AEC-Q200 (150C) 1.842In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.2 mm x 5.9 mm Shielded 220 uH 20 % 500 mA 780 mOhms 410 mA - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH AEC-Q200 (150C) 1.765In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.2 mm x 5.9 mm Shielded 15 uH 20 % 2 A 55 mOhms 1.5 A - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 9.6mOhms 8.9A AEC-Q200 (150C) 1.516In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 1 uH 30 % 8.9 A 9.6 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 0.009ohms 8.5A 30% AEC-Q200 8.686In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm Shielded 1 uH 30 % 11 A 9 mOhms 8.5 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 0.013ohms 6.2A 30% AEC-Q200 4.409In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm Shielded 2.2 uH 30 % 6.3 A 13 mOhms 6.2 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 0.016ohms 4.7A 30% AEC-Q200 16.659In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm Shielded 3.3 uH 30 % 6 A 16 mOhms 4.7 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH +/-20% AECQ200 -55 to +150C 7.610In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.3 mm x 5 mm Shielded 10 uH 20 % 2.15 A 95 mOhms 1.6 A - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 100uH +/-20% AECQ200 -55 to +150C 10.779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.3 mm x 5 mm Shielded 100 uH 20 % 680 mA 880 mOhms 560 mA - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 1.0uH +/-30% AECQ200 -55 to +150C 5.358In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.3 mm x 5 mm Shielded 1 uH 30 % 6 A 19 mOhms 5 A - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 33uH +/-20% AECQ200 -55 to +150C 10.044In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.3 mm x 5 mm Shielded 33 uH 20 % 1.2 A 310 mOhms 940 mA - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH +/-30% AECQ200 -55 to +150C 4.219In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.3 mm x 5 mm Shielded 3.3 uH 30 % 3.6 A 40 mOhms 2.7 A - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH +/-20% AECQ200 -55 to +150C 8.084In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.3 mm x 5 mm Shielded 47 uH 20 % 1 A 435 mOhms 750 mA - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH +/-20% AECQ200 -55 to +150C 3.828In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.3 mm x 5 mm Shielded 470 uH 20 % 310 mA 4.4 Ohms 240 mA - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 0.035ohms 2.1A 20% AEC-Q200 18.120In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm Shielded 10 uH 20 % 2.6 A 35 mOhms 2.1 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 0.32ohms 0.61A 20% AEC-Q200 28.111In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm Shielded 100 uH 20 % 850 mA 320 mOhms 610 mA - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 0.06ohms 1.7A 20% AEC-Q200 14.246In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm Shielded 15 uH 20 % 2.2 A 60 mOhms 1.7 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel