TDK B78108E Series RF inductors - Leaded

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
EPCOS / TDK RF inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20% 21.823In Stock
Min.: 1
Mult.: 1
Reel: 5.000
RF Choke Axial 9.5 mm x 4 mm Unshielded 100 nH 20 % 7.3 A 15 mOhms 17 A - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100uH 610mA 6MHz HF-Choke Axial 5% 8.221In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 100 uH 5 % 640 mA 1.45 Ohms 580 mA - 55 C + 125 C 60 6 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 4,7 UH 10% 6.867In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 4.7 uH 10 % 2.75 A 85 mOhms 2.7 A - 55 C + 125 C 45 35 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.22uH 5700mA 610MHz HF-Choke Axial 20% 11.123In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 220 nH 20 % 5.9 A 19 mOhms 12.2 A - 55 C + 125 C 55 610 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.5uH 3700mA 235MHz HF-Choke Axial 10% 9.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 1.5 uH 10 % 3.8 A 47 mOhms 4.8 A - 55 C + 125 C 60 235 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20% 3.222In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 100 nH 20 % 7.3 A 15 mOhms 17 A - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 100uH 610mA 6MHz HF-Choke Axial 5% 6.164In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 100 uH 5 % 640 mA 1.45 Ohms 580 mA - 55 C + 125 C 60 6 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 0.15uH 6200mA 650MHz HF-Choke Axial 20% 3.471In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 150 nH 20 % 6.5 A 17 mOhms 14.5 A - 55 C + 125 C 50 650 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.15uH 6200mA 650MHz HF-Choke Axial 20% 3.168In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 150 nH 20 % 6.5 A 17 mOhms 14.5 A - 55 C + 125 C 50 650 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 15uH 1600mA 14MHz HF-Choke Axial 10% 4.815In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 15 uH 10 % 1.6 A 230 mOhms 1.45 A - 55 C + 125 C 40 15 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.22uH 5700mA 610MHz HF-Choke Axial 20% 1.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 220 nH 20 % 5.9 A 19 mOhms 12.2 A - 55 C + 125 C 55 610 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 2.2uH 3300mA 150MHz HF-Choke Axial 10% 3.680In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 2.2 uH 10 % 3.4 A 57 mOhms 4 A - 55 C + 125 C 50 150 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 2.2uH 3300mA 150MHz HF-Choke Axial 10% 6.028In Stock
Min.: 1
Mult.: 1
Reel: 2.500
RF Choke Axial 9.5 mm x 4 mm Unshielded 2.2 uH 10 % 3.4 A 57 mOhms 4 A - 55 C + 125 C 50 150 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 0.33uH 5200mA 500MHz HF-Choke Axial 20% 4.580In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 330 nH 20 % 5.3 A 23 mOhms 10.1 A - 55 C + 125 C 60 480 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.47uH 4900mA 400MHz HF-Choke Axial 20% 4.468In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 470 nH 20 % 5 A 27 mOhms 8.5 A - 55 C + 125 C 60 400 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.47uH 4900mA 400MHz HF-Choke Axial 20% 5.042In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 470 nH 20 % 5 A 27 mOhms 8.5 A - 55 C + 125 C 60 400 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 0.68uH 4500mA 360MHz HF-Choke Axial 20% 4.538In Stock
Min.: 1
Mult.: 1
Reel: 2.500
RF Choke Axial 9.5 mm x 4 mm Unshielded 680 nH 20 % 4.6 A 31 mOhms 7.1 A - 55 C + 125 C 60 360 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 6.8uH 2350mA 24MHz HF-Choke Axial 10% 4.376In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 6.8 uH 10 % 2.45 A 105 mOhms 2.3 A - 55 C + 125 C 40 25 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 68uH 780mA 6.5MHz HF-Choke Axial 5% 3.192In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 68 uH 5 % 780 mA 900 mOhms 720 mA - 55 C + 125 C 45 6.5 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 68uH 780mA 6.5MHz HF-Choke Axial 5% 4.970In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 68 uH 5 % 780 mA 900 mOhms 720 mA - 55 C + 125 C 45 6.5 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 3.3uH 3000mA 76MHz HF-Choke Axial 10% 3.774In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 3.3 uH 10 % 3.05 A 73 mOhms 3.25 A - 55 C + 125 C 45 75 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1uH 4100mA 275MHz HF-Choke Axial 10% 3.177In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 1 uH 10 % 4.15 A 38 mOhms 5.8 A - 55 C + 125 C 60 260 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1uH 4100mA 275MHz HF-Choke Axial 10% 1.369In Stock
Min.: 1
Mult.: 1
Reel: 2.500
RF Choke Axial 9.5 mm x 4 mm Unshielded 1 uH 10 % 4.15 A 38 mOhms 5.8 A - 55 C + 125 C 60 260 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 10uH 2200mA 18MHz HF-Choke Axial 10% 4.389In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 10 uH 10 % 2.25 A 136 mOhms 2 A - 55 C + 125 C 35 20 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.5uH 3700mA 235MHz HF-Choke Axial 10% 4.588In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 1.5 uH 10 % 3.8 A 47 mOhms 4.8 A - 55 C + 125 C 60 235 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape