Pulse PM4548 Series Power Inductors - SMD

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 22uH 1.8A 2.4mm AEC-Q200 +/-20% 4.296In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 22 uH 20 % 1.8 A 215 mOhms 3 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 6A 2.4mm AEC-Q200 +/-20% 4.211In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 3.3 uH 20 % 6 A 39 mOhms 10 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 11A 2.4mm +/-20% AEC-Q200 899In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 1 uH 20 % 11 A 13.5 mOhms 16 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH 2.5A 2.4mm AEC-Q200 +/-20% 1.394In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 15 uH 20 % 2.5 A 180 mOhms 3.5 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.47uH 15A 2.4mm AEC-Q200 +/-20% 1.193In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 470 nH 20 % 15 A 5.1 mOhms 26 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 5.5a 2.4mm AEC-Q200 +/-20% 877In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 4.7 uH 20 % 5.5 A 50 mOhms 9 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH 3.2A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 10 uH 20 % 3.2 A 101 mOhms 5 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 0.10uH 30A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 100 nH 20 % 30 A 1.7 mOhms 70 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 0.15uH 30A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 150 nH 20 % 30 A 2.3 mOhms 45 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 1.5uH 9A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 1.5 uH 20 % 9 A 20 mOhms 15 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 0.22uH 21A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 220 nH 20 % 21 A 3.2 mOhms 34 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 2.2uH 7A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 2.2 uH 20 % 7 A 28 mOhms 14 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 0.33uH 18A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 330 nH 20 % 18 A 4.4 mOhms 30 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 0.56uH 13A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 560 nH 20 % 13 A 6.5 mOhms 24 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 5.6uH 5A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 5.6 uH 20 % 5 A 62 mOhms 8 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 0.68uH 13A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 680 nH 20 % 13 A 7.2 mOhms 21 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 6.8uH 4A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 6.8 uH 20 % 4 A 72 mOhms 7 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 0.82uH 11A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor Shielded 820 nH 20 % 11 A 9.5 mOhms 17 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel
Pulse Electronics Power Inductors - SMD 8.2uH 3.6A 2.4mm AEC-Q200 +/-20% Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 8.2 uH 20 % 3.6 A 95 mOhms 6 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel