Pulse P1174 Series Power Inductors - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
Pulse Electronics Power Inductors - SMD 47uH 20% 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor Shielded 47 uH 4.5 Ohms Standard P1174 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 20% 1.6A 2.362In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.7 mm x 4.5 mm Shielded 3.3 uH 20 % 1.3 A 21 Ohms 1.3 A - 40 C + 130 C 40 MHz Standard 6.7 mm 4.5 mm 2.8 mm P1174 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10 UH 20% 1A 3.686In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.7 mm x 4.5 mm Shielded 10 uH 20 % 800 mA 73 mOhms 800 mA - 40 C + 130 C 31 MHz Standard 6.7 mm 4.5 mm 2.8 mm P1174 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 20% 2.610In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor Shielded 4.7 uH 20 % 10.4 A 30 mOhms 40 40 MHz Standard 4.45 mm 6.73 mm P1174 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH 20% Non-Stocked Lead-Time 7 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Power Inductor Shielded 22 uH 4.5 Ohms Standard P1174 Reel
Pulse Electronics Power Inductors - SMD 33uH 20% 0.6A Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Power Inductor Shielded 33 uH 4.5 Ohms Standard P1174 Reel
Pulse Electronics Power Inductors - SMD 6.8uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Power Inductor Shielded 6.8 uH 900 mA 51 mOhms - 40 C + 130 C 34 MHz Standard 6.73 mm 4.45 mm 2.79 mm P1174 Reel
Pulse Electronics Power Inductors - SMD 68uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Power Inductor Shielded 68 uH 4.5 Ohms Standard P1174 Reel
Pulse Electronics Power Inductors - SMD 680uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Power Inductor Shielded 680 uH 130 mOhms Standard P1174 Reel
Pulse Electronics Power Inductors - SMD 1.0uH 20% 3A Non-Stocked

Power Inductor 6.73 mm x 4.45 mm Shielded 1 uH 20 % 3 A 13 mOhms 3 A - 40 C + 130 C 40 MHz Standard 6.73 mm 4.45 mm 2.79 mm P1174 Reel
Pulse Electronics Power Inductors - SMD 100uH 20% 0.03A Non-Stocked

Power Inductor 6.73 mm x 4.45 mm Shielded 100 uH 20 % 280 mA 470 mOhms 280 mA - 40 C + 130 C 9 MHz Standard 6.73 mm 4.45 mm 2.79 mm P1174 Reel
Pulse Electronics Power Inductors - SMD 1000uH 20% Non-Stocked

Power Inductor 6.73 mm x 4.45 mm Shielded 1 mH 20 % 700 mA 4 Ohms 700 mA - 40 C + 130 C 2.6 MHz Standard 6.73 mm 4.45 mm 2.79 mm P1174 Reel
Pulse Electronics Power Inductors - SMD 15uH 20% Non-Stocked

Power Inductor 6.73 mm x 4.45 mm Shielded 15 uH 20 % 600 mA 90 mOhms 600 mA - 40 C + 130 C 25 MHz Standard 6.73 mm 4.45 mm 2.79 mm P1174 Reel
Pulse Electronics Power Inductors - SMD 150uH 20% Non-Stocked

Power Inductor 6.73 mm x 4.45 mm Shielded 150 uH 20 % 220 mA 620 mOhms 220 mA - 40 C + 130 C 8 MHz Standard 6.73 mm 4.45 mm 2.79 mm P1174 Reel
Pulse Electronics Power Inductors - SMD 2.2uH 20% Non-Stocked

Power Inductor 6.73 mm x 4.45 mm Shielded 2.2 uH 20 % 1.7 A 18 mOhms 1.7 A - 40 C + 130 C 40 MHz 6.73 mm 4.45 mm 2.79 mm P1174 Reel
Pulse Electronics Power Inductors - SMD 220uH 20% Non-Stocked

Power Inductor 6.73 mm x 4.45 mm Shielded 220 uH 20 % 150 mA 950 mOhms 150 mA - 40 C + 130 C 6 MHz 6.73 mm 4.45 mm 2.79 mm P1174 Reel
Pulse Electronics Power Inductors - SMD 330uH 20% 0.2A Non-Stocked Lead-Time 14 Weeks

Power Inductor 6.73 mm x 4.45 mm Shielded 330 uH 20 % 140 mA 1.34 Ohms 140 mA - 40 C + 130 C 5 MHz 6.73 mm 4.45 mm 2.79 mm P1174 Reel
Pulse Electronics Power Inductors - SMD 470uH 20% Non-Stocked

Power Inductor 6.73 mm x 4.45 mm Shielded 470 uH 20 % 130 mA 1.8 Ohms 130 mA - 40 C + 130 C 3.9 MHz 6.73 mm 4.45 mm 2.79 mm P1174 Reel