Pulse BSCH Series RF Inductors - SMD

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 1005 5.6nH 219.108In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 12nH 217.440In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 3.6 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.32Ohms 300mA 190.832In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 15 nH 5 % 320 mOhms 300 mA - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.6 NH .3% 212.324In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 240 mOhms 400 mA - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1608 1.5nH 63.260In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 1.5 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.32Ohms 600mA 58.820In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 15 nH 5 % 320 mOhms 600 mA - 55 C + 125 C 12 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 10nH 168.657In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 10 nH 5 % 260 mOhms 300 mA - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1nH RDC=0.10OhmS 600mA 87.053In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 1 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 33nH 152.316In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 33 nH 5 % 580 mOhms 200 mA - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 18nH 209.070In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 18 nH 5 % 550 mOhms 300 mA - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 8.2nH 127.825In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 8.2 nH 5 % 450 mOhms 230 mA - 55 C + 125 C 4 3.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 10nH 223.960In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 10 nH 5 % 260 mOhms 300 mA - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 3.0nH 119.890In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3 nH 0.3 nH 220 mOhms 330 mA - 55 C + 125 C 4 7.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 160.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 39 nH 5 % 650 mOhms 200 mA - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 15.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.3 mm Shielded 56 nH 5 % 2.27 Ohms 80 mA - 55 C + 125 C 4 1.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 29.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 1.5 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unshielded 4.7 nH 300 mA 180 mOhms Standard BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 82 nH 5 % 1.6 Ohms 100 mA - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=0.40Ohms 500mA 58.868In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 22 nH 5 % 400 mOhms 500 mA - 55 C + 125 C 12 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 27nH RDC=0.45Ohms 500mA 64.158In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 27 nH 5 % 450 mOhms 500 mA - 55 C + 125 C 12 1.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.18Ohms 600mA 59.373In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 5.6 nH 0.3 nH 180 mOhms 600 mA - 55 C + 125 C 10 4.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1nH RDC=0.07Ohms 400mA 17.392In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 1 nH 0.3 nH 70 mOhms 400 mA - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 1.2nH 29.485In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 1.2 nH 0.3 nH 90 mOhms 400 mA - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 1.5nH 9.734In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 1.5 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel