Panasonic PCC-M1060ML Series Power Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Panasonic Power Inductors - SMD 1.5uH 19.5A 3.52mOhm 923In Stock
Min.: 1
Mult.: 1

Power Choke 2.5 uH Metal Composite AEC-Q200 PCC-M1060ML
Panasonic Power Inductors - SMD PCC 3.3uH AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 10.9 mm x 10 mm Shielded 3.3 uH 20 % 17 A 6.6 mOhms - 40 C + 150 C Standard 10.9 mm 10 mm 6 mm Metal Composite AEC-Q200 PCC-M1060ML Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 2.5uH AEC-Q200
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 10.9 mm x 10 mm Shielded 2.5 uH 20 % 19.6 A 5 mOhms - 40 C + 150 C Standard 10.9 mm 10 mm 6 mm Metal Composite AEC-Q200 PCC-M1060ML Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD Power Inductors SMD 10H 20% 9.6A AEC-Q200
2.000Expected 8/7/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 10 uH 20 % 20.9 mOhms - 40 C + 150 C 10.9 mm 10 mm Magnetic PCC-M1060ML Reel