ABRACON AISC-0805F Series RF Inductors - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 1.535In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 22 uH 5 % 68 mA 8 Ohms - 40 C + 125 C 10 20 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 3.498In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 5 % 140 mA 2.8 Ohms - 40 C + 125 C 15 43 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 uH 0.100 A 4700.00 mOhm 1.506In Stock
2.000Expected 8/11/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 10 uH 2 % 98 mA 4.7 Ohms - 40 C + 125 C 10 30 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 uH 0.040 A 17500.00 mOhm 1.196In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 68 uH 2 % 40 mA 17.5 Ohms - 40 C + 125 C 8 11 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 6.80 uH 0.120 A 3400.00 mOhm 859In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 6.8 uH 2 % 115 mA 3.4 Ohms - 40 C + 125 C 15 36 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.00 uH 0.250 A 1200.00 mOhm 2.295In Stock
2.000Expected 8/11/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 1 uH 2 % 245 mA 1.2 Ohms - 40 C + 125 C 15 63 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33.00 uH 0.060 A 10700.00 mOhm 3.537In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 33 uH 2 % 60 mA 10.7 Ohms - 40 C + 125 C 10 17 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.50 uH 0.230 A 1450.00 mOhm 1.534In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 2 % 225 mA 1.45 Ohms - 40 C + 125 C 15 60 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 1.160In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 3.3 uH 5 % 175 mA 2.3 Ohms - 40 C + 125 C 15 50 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 391In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 6.8 uH 5 % 115 mA 3.4 Ohms - 40 C + 125 C 15 36 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.250 A 1200.00 mOhm 385In Stock
6.000Expected 7/21/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 245 mA 1.2 Ohms - 40 C + 125 C 15 63 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 15.00 uH 0.080 A 6500.00 mOhm 1.938In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 15 uH 2 % 80 mA 6.5 Ohms - 40 C + 125 C 10 23 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 22.00 uH 0.070 A 8000.00 mOhm 3.239In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 22 uH 2 % 68 mA 8 Ohms - 40 C + 125 C 10 20 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 uH 0.100 A 2500.00 mOhm 964In Stock
2.000Expected 7/9/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 2 % 100 mA 2.5 Ohms - 40 C + 125 C 10 200 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 uH 0.180 A 2300.00 mOhm 3.189In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 3.3 uH 2 % 175 mA 2.3 Ohms - 40 C + 125 C 15 50 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 47.00 uH 0.060 A 13800.00 mOhm 1.702In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 47 uH 2 % 55 mA 13.8 Ohms - 40 C + 125 C 10 14 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 10.00 uH 0.100 A 4700.00 mOhm 1.676In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 10 uH 5 % 98 mA 4.7 Ohms - 40 C + 125 C 10 30 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 289In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 5 % 100 mA 2.5 Ohms - 40 C + 125 C 10 200 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 1.323In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 68 uH 5 % 40 mA 17.5 Ohms - 40 C + 125 C 8 11 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm
1.951Expected 5/26/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 33 uH 5 % 60 mA 10.7 Ohms - 40 C + 125 C 10 17 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.140 A 2800.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 2 % 140 mA 2.8 Ohms - 40 C + 125 C 15 43 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape