6 H Power Inductors - Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Series
Hammond Manufacturing Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 6H, DC current 200 ma. 107In Stock
30,11 €
26,14 €
24,03 €
23,02 €
Min.: 1
Mult.: 1
DC Filter Choke Wire Leads Unshielded 6 H 15 % 200 mA 150.1 Ohms - 20 C + 85 C Standard Chassis Mount 102.362 mm 57.15 mm 66.802 mm 153-159 Series
Triad Magnetics Power Inductors - Leaded CHOKE 6.0H at 200mADC w/Leads 18In Stock
40Expected 11/9/2026
20,92 €
18,23 €
16,87 €
16,62 €
16,33 €
Min.: 1
Mult.: 1
Wirewound Wire Leads Unshielded 6 H - 20 %, + 50 % 200 mA 150 Ohms Standard Chassis Mount 57.15 mm 101.6 mm 65.786 mm C