Class D Audio Amplifier Power Inductors - Leaded

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Coilcraft Power Inductors - Leaded 7uH Unshld 1% 6.5A 21.5mOhms 1.508In Stock
Min.: 1
Mult.: 1

Power Filter Radial 28.6 mm x 12.3 mm Unshielded 7 uH 9 A 21.5 mOhms 54 A - 40 C + 125 C 32.8 MHz Standard PCB Mount 12.3 mm 28.6 mm Iron Powder MA517x Tray
Coilcraft Power Inductors - Leaded 6.8uH Shld 10% 26A 2.6mOhms 799In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 6.8 uH 10 % 26 A 2.6 mOhms 56 A - 40 C + 85 C 25 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 15uH UnShld 1% 14.2A 31mOhms 3In Stock
475On Order
Min.: 1
Mult.: 1

Power Filter Radial 28.6 mm x 12.3 mm Shielded 15 uH 14.2 A 31 mOhms 20 A - 40 C + 125 C 12.4 MHz Standard PCB Mount 12.3 mm 28.6 mm Iron Powder PA6331 Tray
Coilcraft Power Inductors - Leaded 3.3uH Shld 10% 26A 2.6mOhms 35In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 3.3 uH 10 % 26 A 2.6 mOhms 108 A - 40 C + 85 C 40 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 10uH Shld 10% 26A 2.6mOhms 15In Stock
600On Order
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 10 uH 10 % 26 A 2.6 mOhms 37 A - 40 C + 85 C 20 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
ICE Components Power Inductors - Leaded Class D Inductor 22uH 9.6mOhms 1.747In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 9.4 A 9.6 mOhms 18.5 A - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Tray
ICE Components Power Inductors - Leaded Class D Inductor 10uH 9mOhms 1.835In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 10 uH 20 % 7.5 A 9 mOhms 11 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Tray
ICE Components Power Inductors - Leaded Class D Inductor 33uH 16mOhms 1.458In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound Radial Shielded 33 uH 20 % 6.5 A 16 mOhms 5 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 33uH 9.6mOhms 495In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound Radial Shielded 33 uH 20 % 9.4 A 9.6 mOhms 10.4 A - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 22uH 6.9mOhms 384In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 12 A 6.9 mOhms 31 A - 40 C + 130 C Standard PCB Mount 33 mm 32 mm 20 mm Ferrite 1D31 Tray
Coilcraft Power Inductors - Leaded 10uH Unshld 10% 6.1A 26mOhms 1.549In Stock
Min.: 1
Mult.: 1

Power Filter Radial 28.6 mm x 12.3 mm Shielded 10 uH 8.2 A 26 mOhms 45 A - 40 C + 125 C 25.5 MHz Standard PCB Mount 12.3 mm 28.6 mm Iron Powder MA517x Tray
Coilcraft Power Inductors - Leaded 15uH Shld 10% 26A 2.6mOhms 316In Stock
750On Order
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 15 uH 10 % 26 A 2.6 mOhms 24.5 A - 40 C + 85 C 16 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 22uH Shld 10% 26A 2.6mOhms 308In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 22 uH 10 % 26 A 2.6 mOhms 16.4 A - 40 C + 85 C 13 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
ICE Components Power Inductors - Leaded Class D Inductor 15uH 20.5mOhms 331In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 15 uH 20 % 4.5 A 20.5 mOhms 5 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A
ICE Components Power Inductors - Leaded Class D Inductor 22uH 20.5mOhms 72In Stock
1.000Expected 12/21/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 4.5 A 20.5 mOhms 3.5 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A Bulk
ICE Components Power Inductors - Leaded Class D Inductor 10uH 9.6mOhms 504In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound Radial Shielded 10 uH 20 % 9.4 A 9.6 mOhms 37.8 A - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Reel, Cut Tape
Coilcraft Power Inductors - Leaded 33uH Shld 10% 26A 2.6mOhms
1.149On Order
Min.: 1
Mult.: 1

Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 33 uH 10 % 26 A 2.6 mOhms 9.2 A - 40 C + 85 C 10 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 4.7uH Shld 10% 26A 2.6mOhms
25Expected 11/6/2026
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 4.7 uH 10 % 26 A 2.6 mOhms 72 A - 40 C + 85 C 30 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
ICE Components Power Inductors - Leaded Class D Inductor 15uH 16mOhms
1.000Expected 11/17/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 15 uH 20 % 6.5 A 16 mOhms 11 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Tray
ICE Components Power Inductors - Leaded Class D Inductor 22uH 16mOhms
1.000Expected 11/17/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 6.5 A 16 mOhms 7.5 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Tray
ICE Components Power Inductors - Leaded Class D Inductor 22uH 18mOhms
990Expected 12/21/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 6 A 18 mOhms 15 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A
ICE Components Power Inductors - Leaded Class D Inductor 10uH 18mOhms
709Expected 8/21/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound Radial Shielded 10 uH 20 % 6 A 18 mOhms 31 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 10uH 20.5mOhms Non-Stocked
Min.: 1
Mult.: 1

Wirewound Radial Shielded 10 uH 20 % 4.5 A 20.5 mOhms 7.5 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A Tray
ICE Components Power Inductors - Leaded Class D Inductor 33uH 20.5mOhms Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound Radial Shielded 33 uH 20 % 4.5 A 20.5 mOhms 2 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A Reel
ICE Components Power Inductors - Leaded Class D Inductor 15uH 18mOhms Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound Radial Shielded 15 uH 20 % 6 A 18 mOhms 21 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A Reel