- 20 C Bulk VCXO Oscillators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
1In Stock
5Expected 10/21/2026
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ECS VCXO Oscillators 640.000MHz 3.3V 25ppm-20C +70C 20In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 640 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.7 mm 5 mm ECXV-P Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
IQD VCXO Oscillators 40.0MHz 7.0 x 5.0 x 2.0mm Non-Stocked
Min.: 100
Mult.: 100

TCVCXO 7 mm x 5 mm 40 MHz 0.9 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 2 mm 5 mm CFPT-125 Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz +/-30ppm Stability -20C - 70C LVPECL 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 25
Mult.: 25

VCXO SMD-6 100 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ECS VCXO Oscillators 110.000MHz 3.3V 25ppm-20C +70C Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 110 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.7 mm 5 mm ECXV-P Bulk
ECS VCXO Oscillators 800.000MHz 3.3V 25ppm-20C +70C Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

VCXO SMD-6 800 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.7 mm 5 mm ECXV-P Bulk
Epson Timing VG-4231CE 12.0000M-CSCM
Epson Timing VCXO Oscillators VG-4231CE 12.0000M-CSCM: VCXO +/-30PPM-20 70C +/-100PPM APR +/-140PPMFCR 3.3V BULK - CUT TAPE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
VCXO 3.2 mm x 2.5 mm 12 MHz 30 PPM 15 pF 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 1.05 mm 2.5 mm VG-4231CE Bulk