VCO Oscillators

Results: 724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 2300-2400MHz -40C to 85C 23In Stock
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.4 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 30 mA - 105 dBc/Hz 1 MHz/V 35 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2620-2710MHz -40C to 85C 30In Stock
Min.: 1
Mult.: 1

VCO 2.62 GHz to 2.71 GHz 22 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 40 mA - 108 dBc/Hz 1.5 MHz/V 34 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 260-285MHz 20In Stock
Min.: 1
Mult.: 1

VCO 260 MHz to 285 MHz 150 pF 7.25 V 7.25 V 500 mVDC to 4.5 VDC 4.75 dBm - 15 dBc 25 mA - 110 dBc/Hz 3 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 954-980MHz 5In Stock
Min.: 1
Mult.: 1

VCO 954 MHz to 980 MHz 50 pF 5.25 V 5.25 V 300 mVDC to 3 VDC 0 dBm - 15 dBc 15 mA - 102 dBc/Hz 1 MHz/V 33 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 2620-2910MHz 1In Stock
Min.: 1
Mult.: 1

VCO 2.62 GHz to 2.91 GHz 22 pF 5.25 V 5.25 V 1 VDC to 17 VDC 2 dBm - 15 dBc 38 mA - 100 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3340-3370MHz -40C to 85C 5In Stock
Min.: 1
Mult.: 1

VCO 3.34 GHz to 3.37 GHz 15 pF 8 V 8 V 500 mVDC to 11.5 VDC 7 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2650MHz 1In Stock
5Expected 8/31/2026
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.65 GHz 22 pF 500 mVDC to 8 VDC 5 dBm - 22 dBc 33 mA - 94 dBc/Hz 10 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1073-1086MHz 5In Stock
Min.: 1
Mult.: 1

VCO 1.073 GHz to 1.086 GHz 50 pF 300 mVDC to 4.7 VDC 0 dBm - 30 dBc 25 mA - 115 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1487-1587MHz 7In Stock
Min.: 1
Mult.: 1

VCO 1.487 GHz to 1.587 GHz 47 pF 300 mVDC to 4.7 VDC 3.5 dBm - 22 dBc 33 mA - 100 dBc/Hz 3 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 2269-2580MHz -40C to 85C 1In Stock
Min.: 1
Mult.: 1

VCO 2.269 GHz to 2.58 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 25 mA - 106 dBc/Hz 0.5 MHz/V 30 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 193In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.025 GHz to 2.165 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 5.03 mm 3.05 mm 1.1 mm MAX2752 Tube
Crystek Corporation VCO Oscillators 3050-3400MHz 1In Stock
Min.: 1
Mult.: 1

VCO 3.05 GHz to 3.4 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 20 VDC 0 dBm - 15 dBc 25 mA - 98 dBc/Hz 2 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 830-970MHz 3In Stock
10Expected 9/28/2026
Min.: 1
Mult.: 1

VCO 830 MHz to 970 MHz 200 pF 500 mVDC to 5 VDC 4 dBm - 15 dBc 30 mA - 106 dBc/Hz 1 MHz/V 52 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 787-805MHz -30C to 70C 3In Stock
Min.: 1
Mult.: 1

VCO 787 MHz to 805 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 6.5 dBm - 15 dBc 35 mA - 120 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 805-815MHz -30C to 70C 2In Stock
Min.: 1
Mult.: 1

VCO 805 MHz to 815 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 30 mA - 120 dBc/Hz 0.1 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 2400-2670MHz 1In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.67 GHz 1 VDC to 17 VDC 2.5 dBm - 15 dBc 38 mA - 97 dBc/Hz 4 MHz/V 35 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators 200 to 500 MHz, 0.5 to 18.0 VDC 2In Stock
Min.: 1
Mult.: 1

VCO 200 MHz to 500 MHz 330 pF 11.4 V 12.6 V 500 mVDC to 18 VDC 4 dBm - 10 dBc 15 mA - 119 dBc/Hz 0.5 MHz/V 20 MHz/V - 20 C + 70 C 31.75 mm 25.4 mm 14.99 mm CRBV55CW
Crystek Corporation VCO Oscillators 2200-2400MHz 5.0V 50Ohm -40C to 85C 24In Stock
Min.: 1
Mult.: 1
: 5

VCO 2.2 GHz to 2.4 GHz 15 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 4.5 dBm - 15 dBc 20 mA - 100 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Reel, Cut Tape
Crystek Corporation VCO Oscillators 1820-2100MHz 9In Stock
Min.: 1
Mult.: 1

VCO 1.82 GHz to 2.1 GHz 22 pF 500 mVDC to 18 VDC 0 dBm - 10 dBc 30 mA - 105 dBc/Hz 1.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1220-1490MHz 6In Stock
Min.: 1
Mult.: 1

VCO 1.22 GHz to 1.49 GHz 100 pF 500 mVDC to 22 VDC 3.5 dBm - 15 dBc 20 mA - 103 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 470-520MHz 1In Stock
Min.: 1
Mult.: 1

VCO 470 MHz to 520 MHz 150 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 1 dBm - 7 dBc 10 mA - 109 dBc/Hz 7 MHz/V 24 MHz/V - 30 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 2425-2440MHz -30C to 70C 2In Stock
Min.: 1
Mult.: 1

VCO 2.425 GHz to 2.44 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 6 dBm - 20 dBc 40 mA - 110 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1300 to 2700 MHz 5In Stock
Min.: 1
Mult.: 1

VCO 1.3 GHz to 2.7 GHz 47 pF 4.75 V 5.25 V 150 mVDC to 25 VDC 5 dBm - 84 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel


Crystek Corporation VCO Oscillators 16In Stock
180Expected 10/1/2026
Min.: 1
Mult.: 1
: 45

VCO 136 MHz to 174 MHz 4.75 V 5.25 V 0 VDC to 5 VDC 9 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape, MouseReel


Crystek Corporation VCO Oscillators 5In Stock
45Expected 9/14/2026
Min.: 1
Mult.: 1
: 45

VCO 4.94 GHz 4.75 V 5.25 V 500 mVDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 88 dBc/Hz 5 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel, Cut Tape