Texas Instruments LMK6C Series Standard Clock Oscillators

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.994In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 1 MHz to 200 MHz 25 PPM 2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.3 mm (0.13 in) 2.6 mm (0.102 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.980In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 1 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.995In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 26.214 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 19.2 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 3.200In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 25 MHz 20 PPM, 25 PPM 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 28.125 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.977In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 48 MHz 25 PPM 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.998In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 49.152 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.932In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 50 MHz 25 PPM 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.896In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 8 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.929In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

VSON-4 33.55 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.240In Stock
Min.: 1
Mult.: 1

Standard Oscillators VSON-4 12.288 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) LMK6C
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 7.800In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 1.794In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 74.25 MHz 25 PPM 2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators BAW OSC LVCMOS 2.5/3 .3V 100MHZ 4 PIN 3.789In Stock
Min.: 1
Mult.: 1

Standard Oscillators VSON-4 100 MHz 25 PPM 30 pF 2.5 V 3.3 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.857In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 100 MHz 25 PPM 2.2 pF 1.7 V 1.9 V SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators BAW OSC LVCMOS 1.8V 100MHZ 4 PIN 2.926In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 30 pF 1.71 V 1.89 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.973In Stock
Min.: 1
Mult.: 1

Standard Oscillators VSON-4 125 MHz 25 PPM 15 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) LMK6C
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.672In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 15.625 MHz 25 PPM 2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 941In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 20 MHz 20 PPM, 25 PPM 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 511In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 50 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C LMK6C Reel, Cut Tape, MouseReel
Texas Instruments LMK6CE03333CDLER
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.720In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 33.33 MHz 25 PPM 2 pF 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 944In Stock
3.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 40 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.860In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 48 MHz 25 PPM 30 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous
8.957On Order
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 25 MHz 25 PPM 2 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel