Pletronics Standard Clock Oscillators

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 70MHz CMOS Configurable Clock Oscillator 308In Stock
Cut Tape
1,80 €
1,55 €
1,48 €
1,34 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 500
Standard Oscillators LCC-4 70 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.81 mm (0.032 in) QM33L Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V +/-20ppm -40C - 85C 1.956In Stock
Cut Tape
1,73 €
1,49 €
1,42 €
1,35 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-4 25 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -40C to 85C 342In Stock
Cut Tape
8,20 €
7,07 €
6,72 €
6,41 €
Reel
5,79 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-6 50 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) LV77G V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 0.032768MHz 1.2-5.5V 20ppm -40+85DC 1.718In Stock
Cut Tape
4,72 €
4,07 €
3,87 €
3,69 €
Reel
3,04 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators LCC-4 32.768 kHz 20 PPM 10 pF 1.3 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) S3880 Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Pletronics SM44J Series is a quartz crystal controlled precision square wave oscillator 480In Stock
Cut Tape
1,17 €
1,13 €
1,05 €
Reel
1,05 €
0,942 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-4 25 MHz 25 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) SM44J Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 148.3515MHz, 20ppm, -40 to 85C, LVDS Clock Oscillator 266In Stock
Cut Tape
15,15 €
13,10 €
12,42 €
12,30 €
Reel
10,44 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-6 148.3516 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) LV77D Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 125MHz 3.3V 25ppm -40+85DC 697In Stock
Cut Tape
8,19 €
7,07 €
6,72 €
6,41 €
Reel
5,79 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-6 125 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) LV77D V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator; 3225mm; 25ppm; -40to+85; 3.3V,156.25M 701In Stock
8,07 €
7,01 €
6,64 €
6,37 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-6 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) QL44L Cut Tape
Pletronics Inc. Standard Clock Oscillators 62.5MHz 3.3V 50ppm -40+85DC 235In Stock
Cut Tape
3,16 €
2,73 €
2,59 €
2,44 €
Reel
2,07 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-4 62.5 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 27MHz 3.3V +/-50ppm -40C - 85C 200In Stock
1,48 €
1,28 €
1,22 €
1,16 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) SM44T V Cut Tape

Pletronics Inc. Standard Clock Oscillators 396In Stock
4,72 €
4,07 €
3,87 €
3,69 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 32.768 kHz 20 PPM 10 pF 1.3 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) S3880 Bulk
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -40C - 85C 184In Stock
Cut Tape
1,50 €
1,30 €
1,23 €
1,17 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-4 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) SM77H SV Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 437In Stock
Cut Tape
2,97 €
2,56 €
2,43 €
2,21 €
Reel
2,01 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-4 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 2.5V +/-50ppm -10C - 70C 976In Stock
Cut Tape
1,50 €
1,30 €
1,23 €
1,12 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators LCC-4 25 MHz 50 PPM 30 pF 2.25 V 2.75 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SM77HW Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 100MHz 50ppm -40C +85C 1.8V 202In Stock
5,96 €
5,14 €
4,89 €
4,67 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 100 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) SM55T Bulk
Pletronics Inc. Standard Clock Oscillators 12.288MHz 3.3V 50ppm -40+85DC 327In Stock
Cut Tape
1,50 €
1,30 €
1,23 €
1,17 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-4 12.288 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V +/-50ppm -10C - 70C 480In Stock
Cut Tape
1,50 €
1,30 €
1,23 €
1,19 €
Reel
1,01 €
0,979 €
Min.: 1
Mult.: 1
: 500
Standard Oscillators LCC-4 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SM77HV Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator; 2.5x2.0mm; 25ppm; -40to+85; 3.3V; 24.0M 531In Stock
2,04 €
1,69 €
1,61 €
1,54 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 24 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.81 mm (0.032 in) QM33L Cut Tape
Pletronics Inc. SM4445TEX-25.0M
Pletronics Inc. Standard Clock Oscillators 250In Stock
1,48 €
1,28 €
1,22 €
1,16 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 25 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) SM44T X
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator; 2.0x1.6mm; 50ppm; -20to+70; 1.8V,100.0M 168In Stock
2,97 €
2,64 €
2,23 €
2,20 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 100 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 20 C + 70 C 2.05 mm (0.081 in) 1.65 mm (0.065 in) 0.75 mm (0.03 in) QM22L Cut Tape
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator;3.2x2.5mm; 25ppm; -40to+85;1.8V; 80.0M 203In Stock
2,97 €
2,69 €
2,27 €
2,20 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 80 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) QM44L Cut Tape
Pletronics Inc. Standard Clock Oscillators 50MHz 20ppm 3.3V -40C +85C 213In Stock
Cut Tape
1,73 €
1,49 €
1,42 €
1,35 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-4 50 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 100MHz 50ppm 3.3Volt -10 to 70C 172In Stock
3,64 €
3,14 €
2,98 €
2,84 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 100 MHz 50 PPM 50 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77DV Bulk
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V +/-50ppm -10C - 70C 28In Stock
Cut Tape
1,46 €
1,26 €
1,20 €
1,14 €
Reel
0,959 €
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-4 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) SM55T Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator; 3225mm; 50ppm; -40to+85; 2.5V,75.0M 3In Stock
6,91 €
5,99 €
5,08 €
4,89 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-6 75 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) QL44L Cut Tape