ASAKDVAIG-32.768kHz-KC-T3

ABRACON
815-AKDVAIG32768KCT3
ASAKDVAIG-32.768kHz-KC-T3

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
32.768 kHz
50 PPM
15 pF
1.62 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
AEC-Q200
ASAKDVAIG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 80 uA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASAKDVAIG 32.768kHz Continuous Voltage Crystal XO

Abracon ASAKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO features a 2.0mm x 1.6mm x 0.8mm package size and continuous VDD operation from 1.62V to 3.63V. This automotive- and industrial-grade oscillator is optimized for low current consumption, output waveform CMOS/LVCMOS compatible, and AEC-Q200 qualified. Other features include output enable/start and disable/stop functions and moisture sensitivity level (MSL) 1. The hermetically seam-sealed ceramic package is built on a TS16949-certified production line. Abracon ASAKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO is ideal for use in infotainment systems, keyless entry and startup, comfort control, advanced driver assistance systems (ADAS), in-vehicle networking, and much more.

In Stock: 154

Stock:
154
Can Dispatch Immediately
On Order:
3.000
Expected 12/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,47 € 1,47 €
1,28 € 12,80 €
1,16 € 29,00 €
1,12 € 112,00 €
1,05 € 262,50 €
1,01 € 505,00 €
0,972 € 972,00 €
Full Reel (Order in multiples of 3000)
0,903 € 2.709,00 €
0,86 € 5.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩