Reel SMD/SMT SSXO Oscillators

Results: 6.045
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 1.299In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
Ecliptek / Abracon ASSVP-10.000MHZ-C08-T
Ecliptek / Abracon SSXO Oscillators 976In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 10 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V Center Spread 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm Reel, Cut Tape
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239In Stock
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 379In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 63In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 360In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 72.5MHz, 50PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VFLGA-4 72.5 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 1.6 mm 1.2 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VFLGA-4 25 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VFLGA-4 27 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VFLGA-4 27 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 2.4576MHz, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VFLGA-4 2.4576 MHz 20 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 125 C 1.6 mm 1.2 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 31.9488MHz, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VFLGA-4 31.9488 MHz 20 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 125 C 1.6 mm 1.2 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO, MEMS Based VFLGA-4 12 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO, MEMS Based VFLGA-4 20 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 20.025MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO, MEMS Based VFLGA-4 20.025 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS Down Spread - 0.25 % SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 48MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO, MEMS Based VFLGA-4 48 MHz 25 PPM 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.84 mm AEC-Q100 Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VFLGA-4 24 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 1.6 mm 1.2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO, MEMS Based VFLGA-4 25 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 36MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO, MEMS Based VFLGA-4 36 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 54MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VFLGA-4 54 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 125 C 2.5 mm 2 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VFLGA-4 12 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 2 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO, MEMS Based VLGA-4 12.288 MHz 25 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.84 mm AEC-Q100 Reel
Microchip Technology SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO, MEMS Based VLGA-4 12.288 MHz 25 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.84 mm AEC-Q100 Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO, MEMS Based VLGA-4 27 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 46.08MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO, MEMS Based VFLGA-4 46.08 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS Down Spread - 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel