+ 70 C Reel Silicon Oscillators

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 3.335In Stock
Min.: 1
Mult.: 1
: 2.500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 3.302In Stock
Min.: 1
Mult.: 1
: 2.500

Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 2.126In Stock
Min.: 1
Mult.: 1
: 500

Resistor Set w/SSXO SOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 1.949In Stock
Min.: 1
Mult.: 1
: 500

Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 745In Stock
Min.: 1
Mult.: 1
: 500

Resistor Set SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6905 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1.572In Stock
Min.: 1
Mult.: 1
: 500

Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1.311In Stock
Min.: 1
Mult.: 1
: 2.500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 8.248In Stock
Min.: 1
Mult.: 1
: 500

Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1.358In Stock
Min.: 1
Mult.: 1
: 500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 0.9 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 2.068In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

Resistor Set TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 710In Stock
Min.: 1
Mult.: 1
Max.: 250
: 500

Resistor Set TSOT-23-5 1 kHz to 33 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 1.147In Stock
Min.: 1
Mult.: 1
: 2.500

Multiphase w/SSXO MSOP-16 12.5 kHz to 6.67 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 4.039 mm 3 mm 0.86 mm LTC6909 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 5.018In Stock
6.000Expected 3/18/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Voltage Controlled TSOT-23-6 488 Hz to 2 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 0.9 mm LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 205In Stock
500Expected 8/20/2026
Min.: 1
Mult.: 1
: 500

Resistor Set, Micropower TSOT-23-6 40 kHz to 4 MHz 300 PPM 5 pF 3 V 3.6 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6907 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel